0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MASTER DS2312 MG Servo Motor, DS2312

Item-No.: MASTER DS2312 MG
 €13,60

Information

Master Servo DS2312 MG

Digital servo
metal gear
Connection cable 3-pin JR / Futaba Uni
Incl. various control discs / levers, screws




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Servomotor
    • Design
    • Metallgetriebe
    • Technology
    • Digital
  • Electrical values
    • Force
    • 1.9 / 2.3 kg
    • Positioning time
    • 0.09 / 0.07 s
    • Operating voltage
    • 4.8 - 6.0 V
  • Measures
    • Width
    • 12 mm
    • Length
    • 23 mm
    • Height
    • 25 mm
  • Manufacturer specifications
    • Manufacturer
    • MASTER
    • Factory number
    • C5637
    • Package weight
    • 0.026 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002263650

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Servomotor
    • Design
    • Metallgetriebe
    • Technology
    • Digital
  • Electrical values
    • Force
    • 1.9 / 2.3 kg
    • Positioning time
    • 0.09 / 0.07 s
    • Operating voltage
    • 4.8 - 6.0 V
  • Measures
    • Width
    • 12 mm
    • Length
    • 23 mm
    • Height
    • 25 mm
  • Manufacturer specifications
    • Manufacturer
    • MASTER
    • Factory number
    • C5637
    • Package weight
    • 0.026 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002263650

reichelt printfooter