8
  • MG
  • £3,323.41
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 465-00263 :: Heat-shrink tubing RD 6.4mm x 10m box

Item-No.: RND 465-00263
Colour:

£5,99
Category of goods: 1 = discountable

Heat-shrink tubing RD 6.4mmx10m box

  • Product Description
  • Technical information
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • 2:1
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Red
    • Temperatur max.
    • -55 … +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Øbefore
    • 6.5 mm
    • Øafter
    • 3 mm
    • Thickness of wall after shrinking
    • 0.56 mm
    • Length
    • 10.0 m
Flexible, flame retardant heat shrink tubing with excellent physical and mechanical properties


Manufacturer : RND COMPONENTS
Factory number : RND 465-00263
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Model
    • Heat-shrink tubing box
    • Design
    • 2:1
    • Type
    • Flame-retardant
    • Material
    • Polyolefine
    • Colour
    • Red
    • Temperatur max.
    • -55 … +125
  • Packaging
    • Packaging
    • Box/carton
  • Measures
    • Øbefore
    • 6.5 mm
    • Øafter
    • 3 mm
    • Thickness of wall after shrinking
    • 0.56 mm
    • Length
    • 10.0 m
Last viewed items:
reichelt printfooter