15
  • MG
  • £2,904.11
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WEICON 30021030 :: Threadlocking Varnish, yellow

Item-No.: WEICON 30021030
Colour:

£12,39
Category of goods: 1 = discountable

WEICON 30021030

  • Product Description
  • Technical information
  • General
    • Type
    • Screw locking device
    • Colour
    • Yellow
    • Model
    • Lack
  • Implementation
    • Content
    • 30 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H315, H318, H336, H73
    • P-statements
    • P102, P210, P233, P243, P260, P264, P271, P280
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 30
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II
Protection and safety against manipulation Threadlocking Varnish is a solvent-based, fast drying securing and marking varnish with good adhesion to many materials.
The varnish serves as a removable lock, as protection against tampering by unauthorised persons, as a cover for electricallyconductive parts and as protection against corrosion and influencing through contact.
The threadlocking varnish is durable against water, petrol, diesel, mineral oil, paraffi n oil and diluted acids and lyes.
The threadlocking varnish is essential for locking screw connections of all kinds, protecting against manipulation and unauthorised loosening of screws and connections, documenting quality assurance measures, production control and product inspection through a varnish seal and
also for the visual inspection of connected, adjusted parts.
Threadlocking varnish is available in the colours yellow, green and red.

Technical data

Degree of gloss matt
Viscosity at +25°C (+77°F) acc. Brookfield 1.500 mPa.s
Processing temperature +5°C bis +120 °C
Dust dry after 5 Min.
Handling strength after 60 Min.
Final strength after 12 h
Breakaway strength* 2,7 Nm
Temperature resistance -20°C bis +120 °C
Shelf life 12 Monate
  • GHS02GHS07GHS05
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H315Causes skin irritation.

    H318Causes serious eye damage.

    H336May cause drowsiness or dizziness.

  • Safety instructions

    P102Keep out of reach of children.

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P233Keep container tightly closed.

    P243Take precautionary measures against static discharge.

    P260Do not breathe dust/fume/gas/mist/vapours/spray.

    P264Wash … thoroughly after handling.

    P271Use only outdoors or in a well-ventilated area.

    P280Wear protective gloves/protective clothing/eye protection/face protection.


    For further information see Safety Data Sheet.



Manufacturer : WEICON
Factory number : 30021030
Package weight : 0.041 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw locking device
    • Colour
    • Yellow
    • Model
    • Lack
  • Implementation
    • Content
    • 30 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H315, H318, H336, H73
    • P-statements
    • P102, P210, P233, P243, P260, P264, P271, P280
    • UN-number
    • UN 1263
    • Class
    • 3
    • Classification Code
    • F1
    • Content
    • 30
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1263
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II
Last viewed items:
reichelt printfooter