11
  • MG
  • £531.68
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RHO 300886 :: Sandpaper: 230 x 280, 80

Item-No.: RHO 300886
£1,01
Category of goods: 1 = discountable

RHO 300886

  • Product Description
  • Technical information
  • General
    • Type
    • Sandpaper
    • Technology
    • Steel/stainless steel
    • Model
    • KKBR
  • Measures
    • Length
    • 230 mm
    • Width
    • 280 mm
  • Implementation
    • Grain
    • 80
KKBR
Sandpaper for working steel and wood



Manufacturer : RHODIUS
Factory number : 300886
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Sandpaper
    • Technology
    • Steel/stainless steel
    • Model
    • KKBR
  • Measures
    • Length
    • 230 mm
    • Width
    • 280 mm
  • Implementation
    • Grain
    • 80
Datasheet/manual
Last viewed items:
reichelt printfooter