5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KLT 2100-8 :: Free-Fall Snip Stainless Steel

Item-No.: KLT 2100-8
 €32,40
Category of goods: 1 = discountable

KLT 2100-8

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Stainless steel
  • Measures
    • Length
    • 160 mm
The Klein Tools Electrician's Scissors are made of tough tempered steel and feature a free-fall snip design for greater ease of use. The extended handle allows for more comfortable cutting and provides leverage. Cuts 19 and 23 AWG electrical communication wire.


Manufacturer : KLEIN TOOLS
Factory number : 2100-8
Package weight : 0.119 kg
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Stainless steel
  • Measures
    • Length
    • 160 mm
Datasheet/manual
Last viewed items:
reichelt printfooter