3
  • MG
  • £52.93
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SG 3524N STM :: Switching controller IC DIL-16

Item-No.: SG 3524N STM
£1,11
Category of goods: 1 = discountable

SG 3524N STM

  • PMW Controller for activating switching power supplies
  • Internal reference, adjustable dead-time, soft start and safety functions



Manufacturer : ST MICROELECTRONICS
Factory number : SG3524N
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual
Last viewed items:
reichelt printfooter