7
  • MG
  • £375.68
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RD REG 9 :: Switching Regulator 3A TO-263-7

Item-No.: RD REG 9
£0,45



Bargain Item!
Limited amount available.

Switching Regulator 3A TO-263-7




Manufacturer : TEXAS INSTRUMENTS
Factory number : LM2676SX-5.0/NOPB
Package weight : 0.0009 kg
RoHS : conform
Technical information
Datasheet/manual
Last viewed items:
reichelt printfooter