5
  • MG
  • CHF 463.03
  • Shipping costs
  • CHF 7.79

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TBLC 15-112 :: AC/DC power supply, 15 W, 85-264 VAC, 12 VDC/1.25 A, DIN rail


TBLC 15-112

  • Product Description
  • Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 1.25
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 15 W
    • Efficiency
    • 85 %
    • Ripple
    • 50 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Suitable for mounting in domestic installation panel within office and residential areas (DIN 43880)
Safety approvals to meet IEC/EN 60335-1, EN/IEC 60950-1
Distributed power, inhanced EMI characteristics
ECO standard
Adjustable output voltage
Short circuit and overload protection
3 year product warranty

Further technical details see datasheet.



Manufacturer : TRACO
Factory number : TBLC 15-112
Package weight : 0.129 kg
RoHS : conform
Technical information
  • General
    • Temperatur max.
    • -25 … +70
    • Type
    • Switching power supply
    • Design
    • Rail mounting
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 1.25
    • Input voltage
    • 85 - 264 VAC
    • Performance
    • 15 W
    • Efficiency
    • 85 %
    • Ripple
    • 50 mV
  • Implementation
    • Mounting
    • DIN rail
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual
Last viewed items:
reichelt printfooter