15
  • MG
  • £2,907.19
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC S-100032 :: satellite window lead through 32cm

Item-No.: GC S-100032
Colour:

Cable length:

£4,48
Category of goods: 1 = discountable

GC S-100032

  • Product Description
  • Technical information
  • General
    • Type
    • Window grommet
    • Colour
    • Transparent
  • Interfaces
    • plug construction A
    • F socket
    • plug construction B
    • F socket
  • Measures
    • Cable length
    • 0.32 m
  • Implementation
    • Cable cross section
    • 0.30 mm
Good Connections® ultra-slim satellite window lead through
This useful product enables you to lead your satellite access through your window frame. Just open your window and put the Good Connections® ultra-slim satellite window lead through into the frame. Close the window again and you are ready! No wall drilling is necessary. The window lead through is thin enough ( ca. 0,3mm ) for the window to being closed and strong enough to allow the opening and closing process of the window.

Details:
  • Technology: conductor plate foil
  • Access points: F female socket to F female socket
  • Diameter: ca. 0,3mm
  • Colour: transparent
  • Total length: 32cm
  • Length of the flexible part: 23cm



Manufacturer : GOOD CONNECTIONS
Factory number : S-100032
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Window grommet
    • Colour
    • Transparent
  • Interfaces
    • plug construction A
    • F socket
    • plug construction B
    • F socket
  • Measures
    • Cable length
    • 0.32 m
  • Implementation
    • Cable cross section
    • 0.30 mm
Datasheet/manual
Last viewed items:
reichelt printfooter