0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SOOMZ RSCPIN RFID Protection Sleeves, Card Pink


Information

SOOMZ RSCPIN

Set of 2 pcs.

Today, almost all cards and passports have RFID chips embedded in them. The data on these chips can be stolen without us noticing. RFID Protection Sleeves by soomz.io are certified by TÜV testing laboratory, they reliably protect your passport, credit, access and other types of cards from attacks by digital pickpockets and will fit into any wallet.

Available in various formats and colors. The RFID blocking sleeves are delivered in sets of two.

Sizing cards: 87 x 58 mm
Fits all cards ID1: (86 x 54 x 1 mm)




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • RFID protective sleeve
  • Measures
    • Height
    • 87 mm
    • Width
    • 58 mm
  • Other
    • Specification
    • Compatible with card format ID1 (86x54x1 mm)
  • Packaging
    • Content
    • 2 Pieces
  • Manufacturer specifications
    • Manufacturer
    • SOOMZ.IO
    • Factory number
    • RS C PIN
    • Package weight
    • 0.016 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002347510

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • RFID protective sleeve
  • Measures
    • Height
    • 87 mm
    • Width
    • 58 mm
  • Other
    • Specification
    • Compatible with card format ID1 (86x54x1 mm)
  • Packaging
    • Content
    • 2 Pieces
  • Manufacturer specifications
    • Manufacturer
    • SOOMZ.IO
    • Factory number
    • RS C PIN
    • Package weight
    • 0.016 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002347510

reichelt printfooter