0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SYN 151214 Retrofit LED bulb, E40, 11 W, 1100 lm, 2100 K

Item-No.: SYN 151214
 €119,95
Category of goods: 1 = discountable

Information

SYN 151214

Synergy 21 Edi-LED Big Macara

What would your home look like with cosy, atmospheric lighting?

Bulbs that bathe your rooms in pleasant light have a big impact on your well-being. For all vintage fans and lovers of especially atmospheric lighting, we have therefore added our retro-inspired Edi-LED series to our range. With five different designs, there is something for every taste - there is now nothing to stop you "setting the scene" in your home!


E40 screw socket
11 W LED filament
Colour: gold finish
Kelvin: 2100
CRI: >80
Beam angle: 300°
Wattage (W): 11±1 W
Lumen (Lm): 1100
Dimmable: Yes
blue-STOP®: Yes
Voltage (V): 230 V AC, 50 Hz
Diameter 180 mm
Overall length 365 mm

Please note that the Synergy21 LED retrofit bulb can only be operated at a temperature between 0 - 50°C.
The service life of the LEDs cannot be guaranteed in the event of deviations!

Energy efficiency class: A+
kWh/1000 h: 11




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED lamp
    • Assembly
    • Filament
    • Model
    • Edi-Led Big Macara
    • Colour
    • Warm white
    • Mounting form
    • Globe
  • Lighting
    • Power consumption in operation
    • 11 W
    • Light current
    • 1100 lm
    • Color temperature
    • 2100 K
    • Dimmable
    • Yes
    • Angle of radiation
    • 300 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 1100 lm
  • Implementation
    • Color temperature
    • Warm white
    • Model
    • Edi-Led Big Macara
    • Colour
    • Warm white
    • Lamp type
    • LED lamp
  • Measures
    • Ø
    • 180 mm
    • Length
    • 365 mm
    • Øexternal
    • 180 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 11 kWh/1.000 h
    • Durability
    • 35000 h
    • Switching Cycles
    • 50000
    • Ignition time
    • >0.5 s
    • lumens per watt
    • 100 lm/W
    • Light flux maintenance
    • 770 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E40
  • Lamp properties
    • Duration of life
    • 35000 h
    • Rated power input
    • 11 W
    • Average rated life
    • 35000 h
    • Nominal capacity
    • 11 W
  • Electrical values
    • Performance
    • 11 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • SYNERGY 21
    • Factory number
    • S21-LED-001067
    • RoHS
    • conform
    • EAN / GTIN
    • 4038816151216

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED lamp
    • Assembly
    • Filament
    • Model
    • Edi-Led Big Macara
    • Colour
    • Warm white
    • Mounting form
    • Globe
  • Lighting
    • Power consumption in operation
    • 11 W
    • Light current
    • 1100 lm
    • Color temperature
    • 2100 K
    • Dimmable
    • Yes
    • Angle of radiation
    • 300 °
    • Color rendering
    • 80 Ra
    • Lighting Color
    • Warm white
    • Rated lighting current
    • 1100 lm
  • Implementation
    • Color temperature
    • Warm white
    • Model
    • Edi-Led Big Macara
    • Colour
    • Warm white
    • Lamp type
    • LED lamp
  • Measures
    • Ø
    • 180 mm
    • Length
    • 365 mm
    • Øexternal
    • 180 mm
  • Energy efficiency
    • Energy Efficiency
    • A+
    • EEC Range
    • A++ - E
    • Weighted consumption
    • 11 kWh/1.000 h
    • Durability
    • 35000 h
    • Switching Cycles
    • 50000
    • Ignition time
    • >0.5 s
    • lumens per watt
    • 100 lm/W
    • Light flux maintenance
    • 770 lm
    • Mercury content
    • 0 mg
  • Power supply
    • Socket
    • E40
  • Lamp properties
    • Duration of life
    • 35000 h
    • Rated power input
    • 11 W
    • Average rated life
    • 35000 h
    • Nominal capacity
    • 11 W
  • Electrical values
    • Performance
    • 11 W
    • Voltage
    • 230 V
  • Manufacturer specifications
    • Manufacturer
    • SYNERGY 21
    • Factory number
    • S21-LED-001067
    • RoHS
    • conform
    • EAN / GTIN
    • 4038816151216

reichelt printfooter