0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 58969 RCA/HDMI™ Converter

Item-No.: GOOBAY 58969
 €58,00

Information

Goobay Cinch/HDMI™ Konverter

RCA/HDMI™ Converter
converts analogue audio and video signals into digital HDMI™ signals
picture input can be freely manually selected
very easy to use
easy to install without additional software
Technical specificationsConnections
Connection, type
3x RCA female
Connection 2, type
HDMI™ female (Type A)
Device connections
Input, type
3x RCA female
Output, type
HDMI™ female (Type A)
number of inputs
1 pcs.
Number of outputs
1 pieces
Signal transmission
supported audio standards
3D
General
Consumption Unit
1 pc. in cardboard box
Color
black
Material
metal
Markings
CE, WEEE
Operating temperature up to
70 °C
Length
155 mm
Width 70 mm
Height
23 mm
Weight
267 g
Warranty
2 years
Scope of delivery
manual, power supply




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Cinch/HDMI™ Konverter
  • Interfaces
    • Connection entry
    • 3x RCA-Buchse
    • Connection discharge
    • HDMI socket
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 58969
    • Package weight
    • 0.467 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849589690

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Cinch/HDMI™ Konverter
  • Interfaces
    • Connection entry
    • 3x RCA-Buchse
    • Connection discharge
    • HDMI socket
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 58969
    • Package weight
    • 0.467 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849589690

reichelt printfooter