New here? Register now!
Forgot password?

RAK 7258 RAK Wireless Micro Gateway WisDevice LoRa

Item-No.: RAK 7258

 €

165,67

add to list
Article successfully added to the list

Description

RAK Wireless Micro Gateway WisDevice

RAK Wireless Micro Gateway WisDevice RAK7258 Indoor LoRaWAN Gateway.MT7628, DDR2RAM 128MB, 8 Channels

The RAK7258 is an indoor LoRaWAN Gateway. It comes standard with an Ethernet (PoE supported) connectivity option for a straightforward setup. Additionally there is on-board WiFi, allowing for easy configuration (initial setup can be done over WiFi in AP mode).

The management and configuration software is based on OpenWRT. There is a built-in LoRa packet forwarder and a graphical user interface for ease of configuration. Additionally the Gateway can act as an MQTT Bridge and integrate with other Gateway forwarding application data.

Power over Ethernet (PoE) is supported, making it suitable for mounting on walls or ceilings without running any additional power lines in order to reduce deployment time.

It is a full 8 channel Gateway. It comes with the LoRa antennas included in the packet (together with mounting screws and anchors). With a Line of Sight range of up to 15 km and a 2+ km range in dense urban environments it is a perfect solution for any LoRaWAN use case scenario.

Product Features:

- Full LoRaWAN Stack support (V 1.0.2) - 100M base-T Ethernet with PoE (802.3 af) - Multi back-haul backup with Ethernet and WiFi - OpenWRT software supports with Web UI for easy configuration and monitoring - Can integrate with both private(LoRaServer) and public (TTN) Network Servers - Built-in LoRaServer for easey deployment of applications and integration of Gateways - TF card for log backup

Included:

- RAK Micro Gateway - LoRa antenna - Mounting screws - Anchors - Power Adapter




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • LoRaWAN Gateway
    • Technology
    • LoRaWAN
    • Design
    • Gateway
    • Colour
    • White
    • Power supply
    • External or PoE
  • Measuring range
    • Frequency
    • 868 MHz
  • Implementation
    • Standards
    • LoRaWAN 1.0.2 - WLAN IEEE 802.11 b/g/n
    • Antenna
    • 1x external
    • Transfer rate
    • 54
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Height
    • 180 mm
    • Width
    • 120 mm
    • Depth
    • 43 mm
  • Weights
    • Weight
    • 0.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC / 1 A
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Mains plug
    • C - Euro plug CEE 7/16
  • Manufacturer specifications
    • Manufacturer
    • RAK WIRELESS
    • Factory number
    • P18.443
    • Package weight
    • 0.589 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002664679
Datasheets

Technical Details

  • General
    • Type
    • LoRaWAN Gateway
    • Technology
    • LoRaWAN
    • Design
    • Gateway
    • Colour
    • White
    • Power supply
    • External or PoE
  • Measuring range
    • Frequency
    • 868 MHz
  • Implementation
    • Standards
    • LoRaWAN 1.0.2 - WLAN IEEE 802.11 b/g/n
    • Antenna
    • 1x external
    • Transfer rate
    • 54
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45
  • Display
    • Display
    • Status LEDs
  • Specials
    • Encryption
    • 64/128bit WEP, WPA2-PSK, WPA-PSK
  • Measures
    • Height
    • 180 mm
    • Width
    • 120 mm
    • Depth
    • 43 mm
  • Weights
    • Weight
    • 0.3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains frequency
    • 50 Hz
    • Mains voltage input
    • 230 V AC
    • Low-voltage input
    • 12 V DC / 1 A
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
    • Mains plug
    • C - Euro plug CEE 7/16
  • Manufacturer specifications
    • Manufacturer
    • RAK WIRELESS
    • Factory number
    • P18.443
    • Package weight
    • 0.589 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002664679