8
  • MG
  • £401.60
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DJI 000889 :: DJI SPARK — Quadcopter — Bundle — white

Item-No.: DJI 000889
Colour:

£551,16




DJI SPARK Fly More Combo Alpine White

  • Product Description
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Type
    • Quadrocopter
    • Accessory
    • Fernbedienung, 2 Akkus, Ladestation
    • Flight Time (max.)
    • 16 mins
    • Remote control
    • Yes
    • Design
    • Fly More Combo
    • Technology
    • GPS+GLONASS Dual Positioning Module
    • Colour
    • White
    • Category
    • Cell
  • Features
    • Camera
    • 12-MP HD camera (3968 x 2976 px)
    • Video Recording
    • 1920 x 1080 px
    • Memory Cards
    • microSDHC card GB
  • Implementation
    • Ascent/Descent Speed (max.)
    • 3/3 m/s
    • Speed
    • max. 50 km/h
  • Weights
    • Weight
    • 300 g
  • Interfaces
    • Wireless
    • WiFi® network (GS) 2.4 or 5 GHz
  • Electrical values
    • Accumulator
    • 2x Li-Po
    • Capacitance
    • 1480 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Your moment. Your memory.</b>
The DJI Spark is a mini quadcopter that combines all the advanced technologies of DJI. Capture your very special memories at exactly the right moment. With intelligent flying functions, controls, a mechanical gimbal and a high-quality camera, there are no limits to your creativity.

Included with delivery:</b>
  • SPARK</li>
  • Remote control</li>
  • Pair of propellers</li>
  • Propeller protectors (pair)</li>
  • 2x Intelligent Flight Battery</li>
  • Charger with mains cable</li>
  • Charging station</li>
  • Micro USB cable</li>
  • Transport box</li>
  • Shoulder bag</li></ul>

    Caution:</b> Advanced flying model
    Caution:</b> Not a toy, suitable for ages 14 years and over
    Caution:</b> Not suitable for children under 36 months due to small parts that may present a choking hazard
    Note:</b> The smartphone pictured is not included in delivery. A smartphone is required to use the quadcopter!

    Important information:</b></u>
    • Labelling requirement:</b> All flying models and unmanned aviation systems from a launch mass of more than 0.25 kg must be labelled in future to enable the owner to be quickly identified in the event of damage. Labelling is done using a sticker with the name and address of the owner.</li>
    • Insurance requirement:</b> Please confirm whether your third-party insurance covers the use of flight models or whether you will need additional flight model third-party insurance.</li></ul>


Manufacturer : DJI
Factory number : CP.PT.000889
Package weight : 1.901 kg
RoHS : conform
Technical information
  • General
    • Type
    • Quadrocopter
    • Accessory
    • Fernbedienung, 2 Akkus, Ladestation
    • Flight Time (max.)
    • 16 mins
    • Remote control
    • Yes
    • Design
    • Fly More Combo
    • Technology
    • GPS+GLONASS Dual Positioning Module
    • Colour
    • White
    • Category
    • Cell
  • Features
    • Camera
    • 12-MP HD camera (3968 x 2976 px)
    • Video Recording
    • 1920 x 1080 px
    • Memory Cards
    • microSDHC card GB
  • Implementation
    • Ascent/Descent Speed (max.)
    • 3/3 m/s
    • Speed
    • max. 50 km/h
  • Weights
    • Weight
    • 300 g
  • Interfaces
    • Wireless
    • WiFi® network (GS) 2.4 or 5 GHz
  • Electrical values
    • Accumulator
    • 2x Li-Po
    • Capacitance
    • 1480 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual
Last viewed items:
reichelt printfooter