0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTOMA W304M Projector / Beamer, 3100 lm, WXGA (1,280 x 800)

Item-No.: OPTOMA W304M
 €779,00

Information

OPTOMA W304M

Handy widescreen projector
  • small and handy, only 1,4 Kg
  • Widescreen WXGA resolution - 3,100 lumens & a contrast ratio of 10,000:1
  • Full 3D, HD Ready & HDMI Connection
  • built-in speaker


Ideal for use in combination with a widescreen notebook, HD sources or a mobile device, the W304M delivers bright and vibrant presentations and videos, both in the office and on the go.

Weighing in at just 1.4 kg, this projector has an amazing 3,100 ANSI lumens, making it possible to deliver bright, crystal-clear presentations even in daylight.

Small but powerful, the W304M has a built-in speaker, HDMI connectivity, Full 3D technology and optional wireless features.
A carrying bag is also included in the scope of delivery.

Whether you're presenting with your laptop, Mac or tablet, it's never been easier.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Beamer / Projektor
    • Resolution
    • 1280 x 800
    • Technology
    • DLP
    • Noise
    • 33 dB
    • Remote control
    • ja
  • Lighting
    • Light current
    • 3100 lm
  • Implementation
    • Contrast ratio
    • 10000:1
    • Screen Size (Diagonal)
    • 0.69-6.54 m
    • Image format
    • 16:10 (16:9, 4:3)
  • Interfaces
    • HDMI
    • ja
    • VGA
    • ja
    • USB
    • ja
    • Composite (RCA)
    • ja
    • S-Video
    • ja
  • Electrical values
    • Power input (operation)
    • 280 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 220 mm
    • Height
    • 71 mm
    • Depth
    • 178 mm
  • Weights
    • Weight
    • 1.40 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
  • Manufacturer specifications
    • Manufacturer
    • OPTOMA
    • Factory number
    • E1P1D0J1E001
    • Package weight
    • 2.97 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5060059047857

Datenblätter

Bewertung


Technical Details

  • General
    • Type
    • Beamer / Projektor
    • Resolution
    • 1280 x 800
    • Technology
    • DLP
    • Noise
    • 33 dB
    • Remote control
    • ja
  • Lighting
    • Light current
    • 3100 lm
  • Implementation
    • Contrast ratio
    • 10000:1
    • Screen Size (Diagonal)
    • 0.69-6.54 m
    • Image format
    • 16:10 (16:9, 4:3)
  • Interfaces
    • HDMI
    • ja
    • VGA
    • ja
    • USB
    • ja
    • Composite (RCA)
    • ja
    • S-Video
    • ja
  • Electrical values
    • Power input (operation)
    • 280 W
    • Power input (Standby)
    • 0.5 W
  • Measures
    • Width
    • 220 mm
    • Height
    • 71 mm
    • Depth
    • 178 mm
  • Weights
    • Weight
    • 1.40 kg
  • Power supply
    • Mains voltage input
    • 100-240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
  • Manufacturer specifications
    • Manufacturer
    • OPTOMA
    • Factory number
    • E1P1D0J1E001
    • Package weight
    • 2.97 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 5060059047857

reichelt printfooter