0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KN 00 21 21 HK S Plumber’s tool case 24 parts

Item-No.: KN 00 21 21 HK S
 €629,50

Information

KN 00 21 21 HK S

  • strong tool case for professional use
  • for extensive plumbing and installation work
  • equipped with 52 brand tools
  • flexible options due to the individual partitioning of the inserts in the 60 mm deep base tray and its cover plate with six large tool compartments
  • tough ratchet hinges hold the lid open where necessary despite the deadweight of the tools
  • two lockable steel flip locks protect the case contents from theft
  • tough and lightweight, rugged and distortion resistant
  • dimensions, interior (W x H x D): 460 x 310 x 190 mm
  • 20 kg maximum load
  • rugged design made of ABS material, black
  • cover and tool plates made of Con-Pearl® material




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Tool kit
    • Design
    • Tool box
    • Model
    • Sanitation
  • Packaging
    • Packaging
    • 52-piece
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 00 21 21 HK S
    • Package weight
    • 10.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003773080671

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Tool kit
    • Design
    • Tool box
    • Model
    • Sanitation
  • Packaging
    • Packaging
    • 52-piece
  • Manufacturer specifications
    • Manufacturer
    • KNIPEX
    • Factory number
    • 00 21 21 HK S
    • Package weight
    • 10.6 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4003773080671

reichelt printfooter