9
  • MG
  •  €3,628.24
  • Shipping costs
  •  €from 44.80

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85331 :: Cable RJ45 Secure Cat.6A 1 m

Item-No.: DELOCK 85331
Cable length:

 €14,95




DELOCK 85331

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • White
    • Design
    • Category 6A
    • Assembly
    • S/STP
    • Cable type
    • AWG 26
    • Type
    • Patch cable
    • Colour
    • White
  • Implementation
    • Cable cross section
    • 7 mm
    • Type of connector
    • RJ45
This network cable by Delock is used to connect different network devices, such as a patch panel to a switch. The connector can be locked in the RJ45 jack, and the cable is protected against removal. At the same time, the socket is blocked and secured from unauthorised use. This allows control of physical access to the network in safety-critical areas, e.g. in public places or data centers. To open the lock, the included tool is required.

Specification
  • Connectors: 1 x RJ45 male > 1 x RJ45 male
  • 1:1 connected
  • Cat.6A specification
  • Shielded (S/STP)
  • Copper cable
  • LS0H (halogen free)
  • Cable gauge: 26 AWG
  • Cable diameter: ca. 7 mm
  • Colour: white
  • Length incl. connectors: ca. 1 m

Package content
  • Patch cable
  • RJ45 Secure tool



Manufacturer : DELOCK
Factory number : 85331
Package weight : 0.057 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 1 m
  • General
    • Colour
    • White
    • Design
    • Category 6A
    • Assembly
    • S/STP
    • Cable type
    • AWG 26
    • Type
    • Patch cable
    • Colour
    • White
  • Implementation
    • Cable cross section
    • 7 mm
    • Type of connector
    • RJ45
Datasheet/manual
Last viewed items:
reichelt printfooter