5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SHVP 08-64001 :: patch cable, angle-straight, blue, 0,25 m

Item-No.: SHVP 08-64001
Cable length:

Colour:

 €1,20




SHVP 08-64001

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 0.25 m
  • General
    • Colour
    • Blue
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Type
    • Patch cable, angled
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 27/7
  • Implementation
    • Type of connector
    • RJ45, Cat.6
shiverpeaks®-BASIC-S-patch cable, cat 6, S/FTP, PIMF, angle-straight, blue, 0,25m


Manufacturer : SHIVERPEAKS
Factory number : BS08-64001
Package weight : 0.021 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 0.25 m
  • General
    • Colour
    • Blue
    • Design
    • Category 6
    • Assembly
    • S/FTP
    • Type
    • Patch cable, angled
    • Technology
    • PiMF (pairs in metal foil)
    • Cable type
    • 4x2 AWG 27/7
  • Implementation
    • Type of connector
    • RJ45, Cat.6
Last viewed items:
reichelt printfooter