12
  • Koszyk
  • 1.998,27 Zł
  • Koszty wysyłki
  • 47,12 Zł

Klient biznesowy
Elektronikring 1
Miejscowość

Telefon: +49 (0)4422 955-333
e-mail: info@reichelt.de
www.reichelt.de


GC M0149 :: Optical Hybrid HDMI 2.0 Cable, 10 m

Nr art.: GC M0149
Dlugosc kabla:

502,33 Zł
wliczając ustawowy pod. VAT. dolicz. koszty wysyłki
wliczając opłatę z tytułu praw autorskich




opt. Hybrid HDMI™ 2.0 Kabel, 10m, PYTHON® Series

  • Opis produktu
  • Dane techniczne
  • Ogólnie
    • Typ
    • HDMI-Kabel
    • Kolor
    • schwarz
    • Wykonanie
    • Glasfaser und Kupferinnenleiter
    • Konstrukcja
    • Stecker / Stecker
    • Material
    • verzinkte Vollmetallgehäuse und vergoldete Stecker
  • Pozostale
    • Specyfikacja
    • HDMI™ AOC Hybridkabel
  • Zlacza / interfejsy
    • Przylacze strony wejsciowej
    • HDMI-A 19-pol Stecker
    • Przylacze strony wyjsciowej
    • HDMI-A 19-pol Stecker
  • Wymiary
    • Dlugosc kabla
    • 10.00 m
Python® Series - The certain bite for your equipment!
- maximum resolution of 4K@60Hz
- hybrid technology (copper and glass fibre conductors)
- galvanized full metal housing and gold plated plugs
Resolution up to 4K2K / UHD
This cable supports resolutions up to 4096 x 2160 pixel by 60Hz (4K2K / UHD / Ultra HD). The perfect connection for your new UHD display, monitor or TV.
Leading-edge hybrid technology
The hybrid technology enables a loss free transmission of high resolution HDMI signals for distances up to 100 m, since it combines the advantages of a glass fibre cable and these of a copper cable. In contrast to purely optical HDMI cables, all HDMI data (e.g. CEC) as well as the 5V voltage can be transmitted thanks to the hybrid technology.
Flexible for many areas of application
Thanks to its lightweight, thin and flexible structure it is suitable for installations of all sorts, e.g.:
- Home theatre
- Video walls, conference room set-ups, security systems
- Medical AV-applications, aeroplane video systems

Starting at a length of 30 m the cable is wound on a spool for easy installment.
High-quality cable structure
The massive full metal plugs with gold plated contacts ensure an optimal connection. The plugs are protected against corrosion because of the galvanization. The shielded conductor consists by 99,99% of oxygen free copper (OFC). This enables an increased signal transmission and a higher breaking strength of the cable.

Easy handling thanks to Plug and Play
Plug in and go! Simply connect the signal source (HDMI socket) to a HDMI input of your displaying device - an external power source or driver is not necessary. Technical specifications:
-HDMI 2.0 support, downward compatible to HDMI 1.4 and older versions (1.4, 1.3a/b/c, 1.2, 1.1, 1.0)
-Supports resolutions from 480p up to 2160p (4K2K / UHD)
-Supports 4K2K / UHD with a 60Hz frequency
-Supports 3D
-Maximum data rate: 18 Gbit/s
-Plug 1: gold-plated 19-pin HDMI with TX module (signal source)
-Plug 2: gold-plated 19-pin HDMI with RX module (signal receiver)
-Inner conductor: hybrid (fibre glass and copper)
-Conductor & contact material: 99,99% oxygen free copper
-Outer diameter: 4,8 mm +/- 0,2 mm
-Bending radius: min. 20 mm
-Operating temperature: up to 50° C
-Packaging: wound on a spule or loose


Notice:
Optical glass fibre cables are very delicate - bending it and falling below the minimal bending radius of 20 mm can lead to irreversible damages. You should also avoid placing heavy items on top of the cable. The cable is not to be connected in the wrong way - the ends are marked with "source” and "display”. A successful connection to a HDMI adapter cannot be guaranteed.

Colour: black
Length: 10,0 m



Producent : PYTHON
Nr artykułu producenta : GC-M0149
Ciężar opakowania : 0.321 kg
RoHS : zgodne
Dane techniczne
  • Ogólnie
    • Typ
    • HDMI-Kabel
    • Kolor
    • schwarz
    • Wykonanie
    • Glasfaser und Kupferinnenleiter
    • Konstrukcja
    • Stecker / Stecker
    • Material
    • verzinkte Vollmetallgehäuse und vergoldete Stecker
  • Pozostale
    • Specyfikacja
    • HDMI™ AOC Hybridkabel
  • Zlacza / interfejsy
    • Przylacze strony wejsciowej
    • HDMI-A 19-pol Stecker
    • Przylacze strony wyjsciowej
    • HDMI-A 19-pol Stecker
  • Wymiary
    • Dlugosc kabla
    • 10.00 m
Arkusz danych / Instrukcja obsługi
Ostatnio oglądane artykuły:
reichelt printfooter