5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TL 071 ACP :: Operational Amplifier Single 3MHz DIL-8

Item-No.: TL 071 ACP
 €0,52
Category of goods: 1 = discountable

TL 071 ACP

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Technology
    • JFET
    • Design
    • 1-fold
    • Housing
    • DIP-8
  • Electrical values
    • Supply voltage
    • ±3.5 - ±18 VDC
    • Power Bandwidth
    • 3000 kHz
    • Operating Current max.
    • 1.4 mA
  • Other
    • Temperature range
    • 0 ... +70
The JFET-input operational amplifiers in the TL07_ series are designed as low-noise versions of the TL08_ series amplifiers with low input bias and offset currents and fast slew rate. The low harmonic distortion and low noise make the TL07_ series ideally suited for high-fidelity and audio preamplifier applications. Each amplifier features JFET inputs (for high input impedance) coupled with bipolar output stages integrated on a single monolithic chip.


Manufacturer : TEXAS INSTRUMENTS
Factory number : TL071ACP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Technology
    • JFET
    • Design
    • 1-fold
    • Housing
    • DIP-8
  • Electrical values
    • Supply voltage
    • ±3.5 - ±18 VDC
    • Power Bandwidth
    • 3000 kHz
    • Operating Current max.
    • 1.4 mA
  • Other
    • Temperature range
    • 0 ... +70
Datasheet/manual
Last viewed items:
    • PC104 64E-12
    • PC104 BUS pin and socket connector, 64-pin, press-fit technology

    •  €6,50*

reichelt printfooter