5
  • MG
  •  €442.38
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MC 33078 PG :: Operational Amplifier Dual 16MHz DIL-8

Item-No.: MC 33078 PG
 €0,99
Category of goods: 1 = discountable

MC 33078 PG

  • Product Description
  • Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • 2x
    • Housing
    • DIP-8
  • Electrical values
    • Supply voltage
    • ±5 - ±18 VDC
    • Current
    • 4.1
    • Frequency
    • 16 MHz
  • Other
    • Temperature range
    • -40 ... +85
The MC33078/9 series is a family of high quality monolithic amplifiers employing Bipolar technology with innovative high performance concepts for quality audio and data signal processing applications. This family incorporates the use of high frequency PNP input transistors to produce amplifiers exhibiting low input voltage noise with high gain bandwidth product and slew rate. The all NPN output stage exhibits no deadband crossover distortion, large output voltage swing, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source and sink AC frequency performance.


Manufacturer : ON-SEMICONDUCTOR
Factory number : MC33078PG
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Model
    • Operational amplifier
    • Design
    • 2x
    • Housing
    • DIP-8
  • Electrical values
    • Supply voltage
    • ±5 - ±18 VDC
    • Current
    • 4.1
    • Frequency
    • 16 MHz
  • Other
    • Temperature range
    • -40 ... +85
Datasheet/manual
Last viewed items:
reichelt printfooter