2
  • MG
  • £82.80
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 12481 :: USB Key Pad 19 keys black


Tastatur USB Nummernblock 19 Tasten

  • Product Description
  • Technical information
  • General
    • Type
    • Ziffernblock
    • Colour
    • Black
  • Implementation
    • Keys
    • 19
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 81 mm
    • Depth
    • 124 mm
    • Height
    • 21 mm
This Delock key pad can be easily connected via USB interface to a computer. It serves e.g. for the expansion of a laptop without key pad.

Specification
  • Connector: 1 x USB 2.0 Type-A male
  • 19 keys
  • LED indicator
  • USB Bus powered (no additional power supply required)
  • Plug & Play
  • Cable length incl. connector: ca. 1.5 m
  • Dimensions (LxWxH): ca. 124 x 81 x 21 mm
  • Colour: black
  • OS independent, no driver installation necessary


System requirements
  • PC or laptop with a free USB Type-A port


Package content
  • USB key pad


Package
  • Retail Box



Manufacturer : DELOCK
Factory number : 12481
Package weight : 0.18 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ziffernblock
    • Colour
    • Black
  • Implementation
    • Keys
    • 19
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.5 m
    • Width
    • 81 mm
    • Depth
    • 124 mm
    • Height
    • 21 mm
Last viewed items:
reichelt printfooter