3
  • MG
  •  €92.05
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62860 :: PoE Tester Mode A / B


DELOCK 62860

  • Product Description
  • Technical information
  • General
    • Type
    • PoE tester
    • Design
    • A/B-test - display via LED
With this PoE Tester by Delock an attached Power over Ethernet power source can be tested quickly and easily.
The LEDs indicate whether PoE is used with Mode A or Mode B.

Specification
• Connector:
1 x RJ45 male
1 x RJ45 female
• LED Display for mode A / B (pairs 12/36 or 45/78)
• No battery required
• Dimensions (LxWxH): ca. 120 x 34 x 27 mm

System requirements
• A PoE power source

Package content
• PoE Tester

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 62860
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • PoE tester
    • Design
    • A/B-test - display via LED
Last viewed items:
reichelt printfooter