0
  • Panier
  •  €0,00
  • Frais de port
  •  €à parttir de 5,60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


LS 13522 Network video recorder 16-channel


Information

LS 13522

LUPUSTEC - LE816 HD V2 16 channel video recorder

An easy to use, all in one, and cost efficient solution
LUPUS-Electronics presents the latest LUPUSTEC DVRs with 4, 8, or 16 channels. The DVRs support HD cameras with a resolution of up to 1080p (FullHD) at 25FPS, as well as, IP cameras with 5 megapixels (2560 x 1920). Furthermore, old analogue cameras can be connected as well. The supported video formats include AHD, CVBS, HDCVI, HDTVI and IP cameras. Thus, the new LUPUSTEC HD-V2 series is the perfect all-round solution to connect all of your cameras in a single system. If you integrate the recorder into your local network, it will record dependably time-controlled, motion-controlled, or in case of an alarm. We developed a user friendly and easy to use software. The recorder's interface (e.g. playback) features the same interface as the browser, or the included CMS software. This CMS software allows you to access all recorders of our current recorder generation. Additionally, an APP is available free of charge as well.

Do not waste your time searching for options
The playback menu is structed identically in all three interfaces (recorder, browser, client software). If you know how to use one of them, you know how to use them all. You do not have to relearn how to operate the recorder if you change your way of controlling it.

All options are clearly arranged
A simple and intuitive software is the core of our devices. In our DVRs you will find the clearly structed options menu that many of our customers already know from our IP camera series.

Setting a schedule
Following the slogan "no ambiguities," we focused on developing a user friendly interface that is completely unambiguous and intuitive to use.

Free of charge: iPhone and Android APP
The free of charge iPhone and Android APP "LUPUSEC" allows you to watch the live stream of your cameras, to view the recodings, and to begin an audio transmission.
This APP is compatible with our new LUPUS recorders.




mehr Informationen

Technische Daten

Caractéristiques techniques

Caractéristiques techniques

  • Généralité
    • Montage
    • Network video recorder
    • Sortie
    • HDMI, VGA
    • Disque dur
    • -
    • Résolution
    • 1920 x 1080
  • Modèle
    • Canaux
    • 16
    • Kit
    • No
  • Raccordements / interfaces
    • USB
    • Yes
    • LAN
    • Yes
    • Interface(s)
    • USB, LAN
  • Dimensions
    • Format
    • USB, LAN
    • Largeur
    • 375 mm
    • Hauteur
    • 53 mm
    • Profondeur
    • 287 mm
  • indications du fabricant
    • Fabricant
    • LUPUS
    • Numéro d’article du fabricant
    • 13522
    • Poids de l’emballage
    • 3.5 kg
    • RoHS
    • conforme
    • EAN / GTIN
    • 4260195434103

Datenblätter

Fiche technique / Notice d’utilisation

Bewertung


Caractéristiques techniques

  • Généralité
    • Montage
    • Network video recorder
    • Sortie
    • HDMI, VGA
    • Disque dur
    • -
    • Résolution
    • 1920 x 1080
  • Modèle
    • Canaux
    • 16
    • Kit
    • No
  • Raccordements / interfaces
    • USB
    • Yes
    • LAN
    • Yes
    • Interface(s)
    • USB, LAN
  • Dimensions
    • Format
    • USB, LAN
    • Largeur
    • 375 mm
    • Hauteur
    • 53 mm
    • Profondeur
    • 287 mm
  • indications du fabricant
    • Fabricant
    • LUPUS
    • Numéro d’article du fabricant
    • 13522
    • Poids de l’emballage
    • 3.5 kg
    • RoHS
    • conforme
    • EAN / GTIN
    • 4260195434103

reichelt printfooter