0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GARMIN DS61SEU Navigation system 17.70 cm (6.95"), 46 countries

Item-No.: GARMIN DS61SEU
 €190,20

Information

Garmin DriveSmart™ 61 LMT-S EU

Advanced Navigation with Smart Features

  • Easy-to-use GPS navigator with connected features and bright 7.0-inch capacitive touch display
  • Preloaded with lifetime maps (1)
  • Provides real-time services (2) such as live traffic and live parking (3)
  • Bluetooth® calling (4), smart notifications (5) and voice-activated navigation
  • Built-in Wi-Fi® for easy map and software updates


  • Garmin DriveSmart™ 61 LMT-S
  • Lifetime maps (1) and live traffic (2) (indicated by LMT-S after model number on the box).
  • Vehicle suction cup mount
  • Vehicle power cable
  • USB cable
  • Quick start manual




(1) Lifetime Maps Terms & Conditions (http://www.garmin.com/en-GB/legal/lmdisclaimer)
(2)To access live information, you must download the free Smartphone Link app. User’s data plan charges, if any, will apply. Contact your mobile service provider for more information about your service plan’s data and roaming rates. Requires Bluetooth-enabled smartphone (sold separately).
(3)Parking data is available for most city centres. For coverage details, visit parkopedia.com
(4)Requires Bluetooth-enabled smartphone (sold separately).
(5)To receive smart notifications on your navigator, you must download the free Smartphone Link app. User’s data plan charges, if any, will apply. Contact your mobile service provider for more information about your service plan’s data and roaming rates. Requires Bluetooth-enabled smartphone (sold separately).




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Navigation system
    • Design
    • Live traffic via DAB+
  • Display
    • Display Format
    • 17.70 cm
    • Display type
    • Touch display, capacitive
  • Specials
    • Maps
    • Europe (45 countries)
  • Interfaces
    • Bluetooth®
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 173 mm
    • Height
    • 99 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 243 g
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
  • Manufacturer specifications
    • Manufacturer
    • GARMIN
    • Factory number
    • 010-01681-12
    • Package weight
    • 0.55 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0753759170042

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Navigation system
    • Design
    • Live traffic via DAB+
  • Display
    • Display Format
    • 17.70 cm
    • Display type
    • Touch display, capacitive
  • Specials
    • Maps
    • Europe (45 countries)
  • Interfaces
    • Bluetooth®
    • Yes
    • USB
    • Yes
  • Measures
    • Width
    • 173 mm
    • Height
    • 99 mm
    • Depth
    • 19 mm
  • Weights
    • Weight
    • 243 g
  • Power supply
    • Motor vehicle adapter, incl.
    • Yes
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Mini USB Typ B
  • Manufacturer specifications
    • Manufacturer
    • GARMIN
    • Factory number
    • 010-01681-12
    • Package weight
    • 0.55 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0753759170042

reichelt printfooter