21
  • Panier
  •  €2.932,32
  • Frais de port
  •  €37,76

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


QNAP TVS471 :: 4-bay, Intel i3-4150 3.5 Ghz, 4 GB RAM, 4 x Gb LAN


QNAP TVS471

  • Descriptif du produit
  • Caractéristiques techniques
  • Généralité
    • Version
    • Pour 4 disques durs
    • Disque dur
    • Pour 4x SATA
    • Technologie
    • sans disque dur
    • Jeu de puces (chipset)
    • Intel® i3 4150
    • Type
    • Solution de stockage réseau
    • Processeur
    • 3500 MHz
    • Forme
    • Aluminium, boîtier en plastique
    • Bloc d´alimentation
    • 100 - 240 V (externe)
    • Taille mémoire
    • 4000 Mo
  • Raccordements / interfaces
    • LAN
    • 10/100/1000
    • Connexion
    • 4x RJ45, 5x USB, 1x HDMI
    • USB
    • 2 USB 2.0 (2 arrière)
    • Raccordements avant
    • 1x USB 3.0
  • Valeurs électriques
    • Puissance absorbée (prêt à fonctionner)
    • 28.19 W
    • Puissance absorbée (en service)
    • 50.52 W
  • Dimensions
    • Largeur
    • 180 mm
    • Profondeur
    • 235 mm
    • Hauteur
    • 177 mm
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Oui
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • EF - Français + contact de protection CEE 7/7
    • Raccordement secteur, sur l´appareil
    • C14 - Prise pour appareil de refroidissement (m)
QNAP TVS-471 Network Attached Storage (NAS) desktop, 4-bay, Intel Core i3-4150 3.5 GHz Dual-core, 4 GB DDR3 RAM (max. 10 GB), 4 x Gb LAN, 10 Gb-ready
-- Hard drive not included --

High-performance Turbo vNAS with 4K video playback and transcoding

The TVS-471 is a powerful NAS storage solution for I/O intensive tasks, mission-critical enterprise applications and requirements that involve rapidly growing volumes of data. The TVS-471 reliably and securely delivers a high level of performance with a consistent throughput, offering a comprehensive storage solution for small and medium-sized businesses that is ideal for creating a reliable private cloud.

  • Manage, share and secure business data with Real-Time Remote Replication (RTRR)
  • 10GbE-ready, highly efficient storage solution for 4K video playback, transcoding and on-the-fly editing
  • Use the TVS-471 as a PC with exclusive QvPC technology
  • Supports VMware®, Citrix® and Microsoft® Hyper-V, plus advanced virtualisation functions
  • Complete NAS encryption using volume-based technology
  • Improved data protection with high-performance AES 256-bit encryption and virus protection
  • Run multiple Windows/Linux/Android-based virtual machines with the Virtualization Station

Lightning-fast performance
The TVS-471 supports 6-Gb/s hard disks and 10-Gb Ethernet, delivering a throughput of more than 2300 Mb/s and 151,000 IOPS*. The TVS-471 is powered by an Intel® Haswell processor with numerous options, including Pentium®, Core™ i3, Core™ i5 and Core™ i7, giving users the flexibility to choose the right option based on their demands. As a result, the efficiency of CPU-consuming tasks is greatly enhanced, benefitting processes such as execution of the Virtualization Station, real-time 4K video playback and video transcoding, and the ability to support more concurrent tasks at the same time.

QTS — simple and efficient
Thanks to the intuitive user interface of QTS, system operation on the TVS-471 is smooth and easy to work with. With its intelligent desktop, you can quickly find the required functions, create desktop shortcuts or group shortcuts, monitor important system information on a real-time basis, and open multiple application windows to run multiple tasks concurrently and increase the efficiency of your work.

SSD cache acceleration
The TVS-471 has an SSD cache feature that remarkably boosts the IOPS performance for storage volumes to increase the overall operating efficiency. This feature is perfect for increasing the overall workflow of IOPS-intensive applications like virtualisation, and offers an excellent price-performance ratio through the combination of SSDs and hard disk drives.

10GbE-ready
The TVS-471 features four built-in Gigabit Ethernet ports and supports 10-Gigabit high speed networks via an integrated 10GbE network adapter. The 10GbE-ready TVS-471 delivers lightning-fast data throughput and, coupled with the ability to support a large storage capacity, is perfect for data centres that need to store large data volumes and excel at fast data transmission, and for editing 4K videos on-the-fly without the need to transfer the videos between the TVS-471 and desktop computers.

Please see the data sheet for further information about the features!



Fabricant : QNAP
Numéro d’article du fabricant : TVS-471-I3-4G
Poids de l’emballage : 5.75 kg
RoHS : conforme
Caractéristiques techniques
  • Généralité
    • Version
    • Pour 4 disques durs
    • Disque dur
    • Pour 4x SATA
    • Technologie
    • sans disque dur
    • Jeu de puces (chipset)
    • Intel® i3 4150
    • Type
    • Solution de stockage réseau
    • Processeur
    • 3500 MHz
    • Forme
    • Aluminium, boîtier en plastique
    • Bloc d´alimentation
    • 100 - 240 V (externe)
    • Taille mémoire
    • 4000 Mo
  • Raccordements / interfaces
    • LAN
    • 10/100/1000
    • Connexion
    • 4x RJ45, 5x USB, 1x HDMI
    • USB
    • 2 USB 2.0 (2 arrière)
    • Raccordements avant
    • 1x USB 3.0
  • Valeurs électriques
    • Puissance absorbée (prêt à fonctionner)
    • 28.19 W
    • Puissance absorbée (en service)
    • 50.52 W
  • Dimensions
    • Largeur
    • 180 mm
    • Profondeur
    • 235 mm
    • Hauteur
    • 177 mm
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Oui
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • EF - Français + contact de protection CEE 7/7
    • Raccordement secteur, sur l´appareil
    • C14 - Prise pour appareil de refroidissement (m)
Fiche technique / Notice d’utilisation
Article considéré en dernier:
    • EL FRW SZ
    • Interrupteur rotatif et à clé pour pièces humides

    •  €56,17*

    • PS 25/8G BR
    • Connecteur droit pour circuit imprimé, marron, 8 broches

    •  €0,93*

reichelt printfooter