20
  • MG
  • £502.13
  • Shipping costs
  • £9.95

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SPU 1316-06 :: Multiswitch, 13 in 16, cascade unit, basic-line


SPU 1316-06 Multiswitch/Cascade unit, 13 in 16

  • Product Description
  • Technical information
  • General
    • Type
    • Multi-switch
    • Assembly
    • For 16 users
    • Technology
    • Digital
    • Input
    • 13
    • Output
    • 13
    • Power supply
    • Receiver gespeist
  • Other
    • Specification
    • Basic-line
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Decoupling
    • 30 dB
  • Measures
    • Length
    • 63 mm
    • Width
    • 189 mm
    • Height
    • 291 mm
  • Subscriber ports SAT active, terrestrial passive
  • Cascadable
  • Suitable for return path
  • Powered by ext. power supply SZU 99-06 or via the SAT-IF trunk lines



Manufacturer : AXING
Factory number : SPU 1316-06
RoHS : conform
Technical information
  • General
    • Type
    • Multi-switch
    • Assembly
    • For 16 users
    • Technology
    • Digital
    • Input
    • 13
    • Output
    • 13
    • Power supply
    • Receiver gespeist
  • Other
    • Specification
    • Basic-line
  • Interfaces
    • Connection
    • F type
  • Electrical values
    • Decoupling
    • 30 dB
  • Measures
    • Length
    • 63 mm
    • Width
    • 189 mm
    • Height
    • 291 mm
Datasheet/manual
Last viewed items:
reichelt printfooter