10
  • MG
  •  €279.94
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MSI 7A78-001R :: MSI Z270 Gaming M5 (1151)


MSI Z270 Gaming M5

  • Product Description
  • Technical information
  • Power supply
    • Socket
    • 1151
  • General
    • Chip set
    • Intel® Z270
    • Memory
    • DDR4 2133 - max. 3800 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
    • Multi-GPU NVIDIA
    • NVIDIA 2-Way-SLI (x8/x8)
    • Multi-GPU AMD
    • 3-Way-CrossFireX (x8/x8, x8/x4/x4)
    • CPU-phases
    • 11
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • M.2 (2)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • U.2
    • 1x U.2/SFF-8644 (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
    • CPU-fan
    • 2x 4-Pin
    • Fan
    • 4x 4-Pin
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V
    • Header
    • 1x TPM, 1x S/PDIF, 1x RGB
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • Display port
    • 1x
    • USB 3.1 external Type C
    • 1x
    • USB 3.0 external Type A
    • 2x
    • USB 2.0 external
    • 2x
    • Audio Connector
    • 5x jack
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • HDMI
    • 1x
    • LAN
    • 1x 10/100/1000 (Rivet Networks Killer E2500)
    • Audio
    • 8-channel (Realtek ALC1220)
Details:
  • Form factor: ATX
  • Chipset: Intel Z270 o Memory: 4x DDR4 DIMM, dual PC4-30400U/DDR4-3800 (OC), max. 64 GB (UDIMM)
  • Expansion slots: 3x PCIe 3.0 x16 (1x x16, 1x x8, 1x x4), 3x PCIe 3.0 x1, 2x M.2/M key (PCIe 3.0 x4, 22110/2280/2260/2242 + 2280/2260/2242), 1x U.2/SFF-8639 (PCIe 3.0 x4)
  • External ports: 1x HDMI, 1x DisplayPort, 1x USB-C 3.1 (ASM2142), 1x USB-A 3.1 (ASM2142), 2x USB-A 3.0, 2x USB-A 2.0, 1x Gb LAN (Rivet Networks Killer E2500), 5x jack, 1x S/PDIF (optical), 1x PS/2 combo, 1x Clear CMOS, 1x USB BIOS Flashback
  • Internal ports: 2x USB 3.0, 4x USB 2.0, 6x SATA 6 Gb/s (Z270), 1x 4-pin CPU fan, 1x 4-pin fan, 1x RGB header, 1x TPM header, 1x serial
  • Audio: 7.1 (Realtek ALC1220)
  • RAID level: 0/1/5/10 (Z270)
  • Multi GPU: NVIDIA 2-way SLI (x8/x8), AMD 3-way CrossFireX (x8/x8, x8/x4/x4)
  • Power connections: 1x 24-pin ATX, 1x 8-pin EPS12V
  • CPU phases: 11 (8+2+1)
  • Graphics: IGP (via CPU/APU)
  • Special features: audio + solid capacitors, diagnostic LED, LED lighting (RGB)



Manufacturer : MSI
Factory number : 7A78-001R
Package weight : 1.677 kg
RoHS : conform
Technical information
  • Power supply
    • Socket
    • 1151
  • General
    • Chip set
    • Intel® Z270
    • Memory
    • DDR4 2133 - max. 3800 (OC)
    • RAM-Socket
    • 4x, max. 64 GB
    • Raid
    • 0/1/5/10
    • Graphics
    • Chipset/CPU
    • Multi-GPU NVIDIA
    • NVIDIA 2-Way-SLI (x8/x8)
    • Multi-GPU AMD
    • 3-Way-CrossFireX (x8/x8, x8/x4/x4)
    • CPU-phases
    • 11
  • Measures
    • Format
    • ATX
    • Width
    • 305 mm
    • Depth
    • 244 mm
  • Internal I/O Ports
    • PCI Express x16
    • 3
    • PCI Express x1
    • 3
    • PCI
    • -
    • SATA internal
    • 6x 6 Gb/s
    • M.2 (1)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • M.2 (2)
    • M.2/M-Key (PCIe 3.0 x4 +SATA)
    • U.2
    • 1x U.2/SFF-8644 (PCIe 3.0 x4)
    • USB 3.0 internal
    • 4x
    • USB 2.0 internal
    • 4x
    • serieller Port (internal)
    • 1x
    • parallel Port (Internal)
    • -
    • CPU-fan
    • 2x 4-Pin
    • Fan
    • 4x 4-Pin
    • Power connector
    • 1x 24-Pin ATX, 1x 8-Pin EPS12V
    • Header
    • 1x TPM, 1x S/PDIF, 1x RGB
  • External I/O Ports
    • VGA
    • -
    • DVI
    • -
    • Display port
    • 1x
    • USB 3.1 external Type C
    • 1x
    • USB 3.0 external Type A
    • 2x
    • USB 2.0 external
    • 2x
    • Audio Connector
    • 5x jack
    • PS/2
    • 1x
    • serial Port (extern)
    • -
    • parallel Port (external)
    • -
  • Interfaces
    • HDMI
    • 1x
    • LAN
    • 1x 10/100/1000 (Rivet Networks Killer E2500)
    • Audio
    • 8-channel (Realtek ALC1220)
Datasheet/manual
Last viewed items:
reichelt printfooter