11
  • MG
  • CHF 345.21
  • Shipping costs
  • CHF 7.79

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECOSYS P3045DN :: Mono Laserprinter, LAN, 45 S/min, Duplex


Kyocera ECOSYS P3045DN

  • Product Description
  • Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200 dpi
    • Pages/min black
    • 45
    • Duty cycle (max.)
    • 150000 Pages per month
    • Paper capacity
    • 600 Sheets
    • Processor
    • Coretex-A9/1.2GHz
    • Memory
    • 512 MB
    • Noise
    • 52.8 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 15 sec.
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
  • Display
    • Display
    • 5-zeiliges LCD
  • Other
    • Specification
    • Incl. printer cable
  • Measures
    • Width
    • 396 mm
    • Depth
    • 421 mm
    • Height
    • 307 mm
  • Weights
    • Weight
    • 14.5 kg
  • Electrical values
    • Power input (operation)
    • 594 W
    • Power input (Standby)
    • 0.9 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
  • Up to 45 pages per minute A4 and A5
  • Time to first print: only 5.9 seconds
  • Standard Gigabit LAN
  • Powerful 1.2 GHz CPU and 512 MB controller
  • Double-sided and N-up printing for less paper consumption
  • 100-sheet multi-purpose tray, 500-sheet universal cassette
  • Alphanumeric keypad for easy password entering (Private Print)
  • Optional paper feeders increase capacity and flexibility
  • Environmentally friendly: long-life components, low energy consumption
  • Exceptionally-low printing costs in its class



Manufacturer : KYOCERA
Factory number : 1102T93NL0
Package weight : 18.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laser printer
    • Media size (up to)
    • A4
    • Resolution
    • 1200 x 1200 dpi
    • Pages/min black
    • 45
    • Duty cycle (max.)
    • 150000 Pages per month
    • Paper capacity
    • 600 Sheets
    • Processor
    • Coretex-A9/1.2GHz
    • Memory
    • 512 MB
    • Noise
    • 52.8 dB
    • Apple
    • Compatible
    • Linux
    • Compatible
  • Implementation
    • Duplex-unit
    • Automatic
    • Warm-up time
    • 15 sec.
  • Interfaces
    • USB
    • 2.0
    • LAN
    • 10/100/1000 Base Tx
  • Display
    • Display
    • 5-zeiliges LCD
  • Other
    • Specification
    • Incl. printer cable
  • Measures
    • Width
    • 396 mm
    • Depth
    • 421 mm
    • Height
    • 307 mm
  • Weights
    • Weight
    • 14.5 kg
  • Electrical values
    • Power input (operation)
    • 594 W
    • Power input (Standby)
    • 0.9 W
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Specials
    • Warranty
    • 2 year(s)
    • Service
    • Bring-in
Datasheet/manual
Last viewed items:
    • VT-3739
    • glass pendant Light-transparent

    • CHF 36,94*

    • INL 33379S
    • Fan grill with aluminium filter, 92 x 92 mm, black

    • CHF 3,44*

reichelt printfooter