8
  • MG
  • £150.17
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MYP HALO 2 WS :: Mobile phone, 5.6-cm (2.2-inch) display, white

Item-No.: MYP HALO 2 WS
Colour:

£45,91



Bargain Item!
Limited amount available.

myPhone Halo 2 white

  • Product Description
  • Technical information
  • General
    • Type
    • Mobiltelefon/Handy
    • Colour
    • weiß
    • Technology
    • Quadband
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.6
  • Specials
    • Talk time (max.)
    • 6 h
    • StandBy time (max.)
    • 192 h
  • Features
    • Camera
    • 0.3 MP
  • Implementation
    • Memory
    • 0.024 GB
    • Radio
    • ja
  • Electrical values
    • Accumulator
    • Li-Ion, 900 mAh
  • Measures
    • Length
    • 121 mm
    • Width
    • 58 mm
    • Height
    • 12.8 mm
  • Weights
    • Weight
    • 85 g
  • Large 2.2-inch display, with a perfectly visible, clear menu and an easy-to-read font
  • 8 favourite photo contacts to call your friends even faster
  • Built-in VGA camera: Take photos of friends and add these to your favourite contacts
  • Large buttons and a backlit keyboard ensure user-friendly operation
  • Loud, clear sound during calls
  • Additional programmable SOS button to assist in case of an emergency
  • Torch: Easily switch it on/off using the side switch, making the device even easier to operate
  • Long talk and standby times ensured by the 900-mAh battery
  • Includes a charging station to recharge your battery even faster
  • FM radio: There is no need to plug in headphones thanks to the built-in speaker
  • Special features: clock, alarm clock, pocket calculator and more



Manufacturer : MYPHONE
Package weight : 0.241 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mobiltelefon/Handy
    • Colour
    • weiß
    • Technology
    • Quadband
  • Display
    • Display type
    • TFT
    • Screen Resolution
    • 5.6
  • Specials
    • Talk time (max.)
    • 6 h
    • StandBy time (max.)
    • 192 h
  • Features
    • Camera
    • 0.3 MP
  • Implementation
    • Memory
    • 0.024 GB
    • Radio
    • ja
  • Electrical values
    • Accumulator
    • Li-Ion, 900 mAh
  • Measures
    • Length
    • 121 mm
    • Width
    • 58 mm
    • Height
    • 12.8 mm
  • Weights
    • Weight
    • 85 g
Datasheet/manual
Last viewed items:
reichelt printfooter