2
  • winkelwagen
  •  €91,51
  • Verzendkosten
  •  €5,60

Zakelijke klant
Elektronikring 1
Plaats

Telefoon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IRIS 458740 :: mobile book-scanner, 30p/min, red

Artikel-nr.: IRIS 458740
Kleur:

 €131,22
incl. wettelijke BTW excl. verzendkosten
incl. afdracht auteursheffing




IRIScan Book 5 Red - 30PPM-Battery Li-ion

  • Productbeschrijving
  • Technische gegevens
  • Algemeen
    • Type
    • Mobile scanner
    • Technologie
    • CIS
    • pagina's/minuut Zwart
    • 30
    • pagina's/minuut Kleur
    • 30
    • Resolutie
    • 1200 dpi
    • Voedingseenheid
    • Stromversorgung über USB/ Lithiumbatterie
    • Systeemeisen
    • Windows® 10, 8, 7
    • Apple
    • Mac OS X 10.9 / 10.10 oder höher
    • Toebehoren
    • Kabel, Software-Lizenz, Kalibrierungskarte, SD
    • Kleur
    • Red
  • Overige
    • Specificaties
    • Mobile
  • Aansluiting / interface
    • USB
    • 2.0
  • Afmetingen
    • Breedte
    • 259 mm
    • Hoogte
    • 22 mm
    • Diepte
    • 38 mm
  • Gewichten
    • Gewicht
    • 0.153 kg
  • Verpakking
    • Verpakking
    • Retail
IRIScan Book 5
Scan books and magazines anytime, anywhere and without ripping pages off thanks to the brand new IRIScan™ Book 5 : the world’s fastest book scanner.

The perfect device to scan books & magazines!
Using IRIScan Book 5 is incredibly easy : simply roll your way across the document you want to scan and you will instantly get a high resolution result up to 1200 DPI ! Thanks to the high quality optical sensor and the wheels under the scanner, scanning has never been more fast and stable : it'll only take you down to one second, regardless of what you are scanning. If you scan binded documents, you won’t need to tear pages off. You can even turn books into eBooks - you can then relax and simply listen to the content being read to you!

Scan at 1 second per page only
Ever felt the urge to keep a digital trace of a document in front of you but felt discouraged by the whole scanning process ? This now belongs to the past. IRIScan Book 5 will turn your book pages, magazine articles and favorite pictures into high quality images or PDF in the blink of an eye. Forget scanners that need pre-heating and a long scanning time : IRIScan Book 5 scans at the incredible speed of 1 second per page (1 second in B&W, 2 seconds for a color document). You can then immediately preview your scans on the 1,5" color screen. Thanks to the included InstantResult™, you can even see your scans appear in real time on your screen!

Use it anywhere, without a computer
IRIScan Book 5 is a very compact and lightweight scanner that fits easily in your bag - which makes it perfect for carrying around. Powered by a lithium-ion USB rechargeable battery and provided with a MicroSD card, this book scanner works anywhere without having to be connected to a computer ! All of this makes this device especially useful for on-the-go actors and people travelling for work. Whether you're at home, in the office, or on a business trip, your IRIScan Book 5 will always be at your side, ready to quickly scan anything.

Keep a digital trace of your documents, notes and more
IRScan™ Book 5 is not only a great book scanner, it can also simply scan your documents, notes or even you kids’ drawings. Always keep a digital trace of documents that matter to you : you can then instantly share those with your friends or family via mail or on social networks! Thanks to the provided 4 GB MicroSD card, you can store up to a very impressive 2000 JPEG images (300 DPI, A4 color). There is no easier way to scan and share content.

  • Upload your documents to the Cloud in a single click!
  • Readiris Pro 15 (OCR software) included
  • Convert your paper documents into editable text files
  • Fastest Book scanner on the market: 30 PPM
  • Scan all your documents without being connected to your computer
  • External Memory : MicroSD card (included)
  • USB 2.0 High speed connection
  • Resolution (DPI): 300, 600, 1200
  • Built-in rechargeable Lithium battery/ 3.7 V
  • Scan directly to PDF or JPEG
  • Scan several pages of a document and get a Multi-page PDF
  • Create searchable PDF & Reduce the size of your digital files



Fabrikant : IRIS
Artikelnummer van de fabrikant : 458740
Verpakkingsgewicht : 0.388 kg
RoHS : conform
Technische gegevens
  • Algemeen
    • Type
    • Mobile scanner
    • Technologie
    • CIS
    • pagina's/minuut Zwart
    • 30
    • pagina's/minuut Kleur
    • 30
    • Resolutie
    • 1200 dpi
    • Voedingseenheid
    • Stromversorgung über USB/ Lithiumbatterie
    • Systeemeisen
    • Windows® 10, 8, 7
    • Apple
    • Mac OS X 10.9 / 10.10 oder höher
    • Toebehoren
    • Kabel, Software-Lizenz, Kalibrierungskarte, SD
    • Kleur
    • Red
  • Overige
    • Specificaties
    • Mobile
  • Aansluiting / interface
    • USB
    • 2.0
  • Afmetingen
    • Breedte
    • 259 mm
    • Hoogte
    • 22 mm
    • Diepte
    • 38 mm
  • Gewichten
    • Gewicht
    • 0.153 kg
  • Verpakking
    • Verpakking
    • Retail
Gegevensblad/gebruiksaanwijzing
Laatst bekeken artikel:
reichelt printfooter