3
  • Koszyk
  • 1.507,84 Zł
  • Koszty wysyłki
  • 24,96 Zł

Klient biznesowy
Elektronikring 1
Miejscowość

Telefon: +49 (0)4422 955-333
e-mail: info@reichelt.de
www.reichelt.de


INT 545044 :: Mini GBIC 1000Base-LX

Nr art.: INT 545044
289,47 Zł
wliczając ustawowy pod. VAT. dolicz. koszty wysyłki
wliczając opłatę z tytułu praw autorskich




Gigabit SFP Mini-GBIC Transceiver für LWL-Kabel

  • Opis produktu
  • Dane techniczne
  • Ogólnie
    • Typ
    • Mini GBIC
    • Wykonanie
    • 1000BaseZX
    • Konstrukcja
    • 10/100/1000 MBit/s
    • Technologia
    • Single Mode
  • Pozostale
    • Specyfikacja
    • Up to 80 km
Gigabit Fiber SFP Optical Transceiver Module
The new line of Intellinet Small Form Factor Pluggable (SFP) Transceivers provides customers with a combination of performance and affordability. These mini-GBIC (Gigabit Interface Converter) modules come in a metal housing that reduces electromagnetic interference and increases their durability.

Small Size for High-Density Fiber Connections
The transceiver comes in a mini-GBIC form factor, making it ideal for environments that require many fiber connections by taking up less space in your cabinet and/or computer room.

Compatibility
Compatibility in your network is everything, and the Intellinet SFP Transceiver Module (model 545044) delivers. Use it with any Intellinet SFP equipped network switch or any other MSA compliant SFP enabled switch. And since the Intellinet SFP transceiver module is set to broadcast the vendor pn GLC-ZX-SMD, compatibility to your Cisco gear is provided.

Hot-Pluggable
The Intellinet Gigabit Fiber SFP Optical Transceiver Module (model 545044) is fully hot-pluggable, and that allows you to install the module without rebooting your network switch for uninterrupted network traffic.

Digital Diagnostics Monitoring (DDM)
The Intellinet Gigabit Fiber SFP Optical Transceiver Module (model 545044) supports standard digital diagnostics monitoring (DDM) functions, also known as digital optical monitoring (DOM). This gives the user the ability to monitor parameters of the SFP, such as optical output power, optical input power, temperature, laser bias current, and transceiver supply voltage, in real time.

  • Fits any Intellinet Gigabit Ethernet switch with SFP module slots, or any MSA or Cisco compliant SFP port
  • Data transfer rate: 1000 Mbps
  • One 1000Base-LX single-mode Fiber LC duplex port
  • Fiber distance support: up to 80 km (49.7 mi.)
  • Wavelength: 1550 nm
  • Compliant with the SFP Multi-Source Agreement (MSA)
  • Cisco compatible
  • SFP standard form factor
  • Supports digital diagnostics monitoring (DDM)
  • Low EMI due to fully metallic housing
  • Up to 1.25 Gbps bi-directional communication
  • Supports hot-plugging



Producent : INTELLINET
Nr artykułu producenta : 545044
Ciężar opakowania : 0.035 kg
RoHS : zgodne
Dane techniczne
  • Ogólnie
    • Typ
    • Mini GBIC
    • Wykonanie
    • 1000BaseZX
    • Konstrukcja
    • 10/100/1000 MBit/s
    • Technologia
    • Single Mode
  • Pozostale
    • Specyfikacja
    • Up to 80 km
Arkusz danych / Instrukcja obsługi
Ostatnio oglądane artykuły:
reichelt printfooter