0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATTINY 26L-8 PU :: Mikrocontroller, 8 Bit, DIL-20

Artikel-Nr.: ATTINY 26L-8 PU
1,75 €
Warengruppe: 1 = rabattfähig

ATTINY 26L-8 PU

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Typ
    • 8 Bit
    • Modell
    • Mikrocontroller
    • Gehäuse
    • DIL-20
  • Ausführung
    • Geschwindigkeit
    • 8 MHz
    • Speicher
    • 2 kByte
    • EEPROM
    • 128 Byte
    • RAM
    • 128 Byte
    • I/O-Pins
    • 16
    • 8-bit Timer
    • 2
  • Anschlüsse / Schnittstellen
    • ADC
    • 11
  • Elektrische Werte
    • Spannungsbereich
    • 2,7 - 5,5 V
  • Sonstiges
    • Temperaturbereich
    • -40 ... +85 °C
The ATtiny26(L) is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATtiny26(L) achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed. The AVR core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in one single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers. The ATtiny26(L) has a high precision ADC with up to 11 single ended channels and 8 differential channels. Seven differential channels have an optional gain of 20x. Four out of the seven differential channels, which have the optional gain, can be used at the same time. The ATtiny26(L) also has a high frequency 8-bit PWM module with two independent outputs. Two of the PWM outputs have inverted non-overlapping output pins ideal for synchronous rectifica- tion. The Universal Serial Interface of the ATtiny26(L) allows efficient software implementation of TWI (Two-wire Serial Interface) or SM-bus interface. These features allow for highly integrated battery charger and lighting ballast applications, low-end ther- mostats, and firedetectors, among other applications.


Hersteller : ATMEL
Artikelnummer des Herstellers : ATTINY26L-8PU
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Typ
    • 8 Bit
    • Modell
    • Mikrocontroller
    • Gehäuse
    • DIL-20
  • Ausführung
    • Geschwindigkeit
    • 8 MHz
    • Speicher
    • 2 kByte
    • EEPROM
    • 128 Byte
    • RAM
    • 128 Byte
    • I/O-Pins
    • 16
    • 8-bit Timer
    • 2
  • Anschlüsse / Schnittstellen
    • ADC
    • 11
  • Elektrische Werte
    • Spannungsbereich
    • 2,7 - 5,5 V
  • Sonstiges
    • Temperaturbereich
    • -40 ... +85 °C
Datenblatt/Bedienungsanleitung