0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XTAR VC2S Micro USB charger, Li-ion, 2-slot, CLCD display


Information

VC2S

Charger VC-series

Type VC2S with professional VA-LCD screen shows you the charging status in real time!

  • Intelligent visibility
  • Micro-USB power supply: charge anywhere
  • Internal resistance testing
  • Portable power bank function
  • Automatic identification of the battery type used
  • The 0 V activation function revives an overcharged battery
  • Soft-start and three-stage charging (TC-CC-CV)


Supports the following 3.6/ 3.7 V Li-ion/ IMR/ INR/ ICR rechargeable batteries: 10440/ 14500/ 14650/ 16340/ 17335/ 17500/ 17670/ 18350/ 18490/ 18500/ 18650/ 18700/ 20700/ 21700/ 22650/ 25500/ 26650
Supports 1.2 V Ni-MH/ Ni-CD: AAAA / AAA / AA / A / SC / C
Exceptions: 20700/ 21700 with protection are not chargeable

Included in delivery:
  • Charger
  • USB cable
  • User manual




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Tischladegerät
    • Technology
    • Li-Ion / Ni-MH
    • Design
    • micro USB
    • Temperature monitoring
    • ja
    • Colour
    • Schwarz
    • Model
    • VC2S
  • Implementation
    • Number of charging channels
    • 2
  • Electrical values
    • Voltage
    • 5 V
  • Measures
    • Width
    • 66.5 mm
    • Height
    • 32 mm
    • Length
    • 129 mm
  • Weights
    • Weight
    • 115 g
  • Specials
    • Short circuit protected
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
  • Manufacturer specifications
    • Manufacturer
    • XTAR
    • Package weight
    • 0.205 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6952918341413

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Tischladegerät
    • Technology
    • Li-Ion / Ni-MH
    • Design
    • micro USB
    • Temperature monitoring
    • ja
    • Colour
    • Schwarz
    • Model
    • VC2S
  • Implementation
    • Number of charging channels
    • 2
  • Electrical values
    • Voltage
    • 5 V
  • Measures
    • Width
    • 66.5 mm
    • Height
    • 32 mm
    • Length
    • 129 mm
  • Weights
    • Weight
    • 115 g
  • Specials
    • Short circuit protected
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
  • Manufacturer specifications
    • Manufacturer
    • XTAR
    • Package weight
    • 0.205 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6952918341413

reichelt printfooter