0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ABV 161661 J Micro switch 3AAC Roller lever Snap-acti

Item-No.: ABV 161661 J
 €5,90
Category of goods: 1 = discountable

Information

ABV 161661 J





mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Assembly
    • Rollenhebel
    • Material
    • Au
    • Temperatur max.
    • -40 … +85
  • Implementation
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • Stranded wires
  • Electrical values
    • Load limit
    • 250 V / 3 A
  • Manufacturer specifications
    • Manufacturer
    • PANASONIC
    • Factory number
    • ABV161661J
    • Package weight
    • 0.018 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001913839

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Assembly
    • Rollenhebel
    • Material
    • Au
    • Temperatur max.
    • -40 … +85
  • Implementation
    • Protection class
    • IP67
  • Interfaces
    • Connection
    • Stranded wires
  • Electrical values
    • Load limit
    • 250 V / 3 A
  • Manufacturer specifications
    • Manufacturer
    • PANASONIC
    • Factory number
    • ABV161661J
    • Package weight
    • 0.018 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001913839

reichelt printfooter