0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XIA 701788 Mi Laser Projector 150", full HD, 1080p, Wi-Fi

Item-No.: XIA 701788
 €1.779,00

Information

Xiaomi Mi Laser Projector 150"

The Mi Laser Projector is the first projector with state-of-the-art laser display technology.
The projector requires very little space, as it only needs a tiny distance of 50 cm to project a screen size of up to 150" in full HD. What's more, the high-end speaker system produces a powerful and clean sound. Turn your home is to a private cinema!

  • The first projector with state-of-the-art laser display technology (ALPD)
  • Projection size of up to 150" at a distance of 50 cm
  • Offers a maximum of 5000 lumen source brightness and 3000:1 native contrast ratio
  • High-end speaker system
  • Android TV 8.1 works with Google Assistant
  • Proximity sensor to detect movement close to the lens and to avoid eye damage


Technical data
  • Screen resolution: full HD (1080p)
  • Optical processor: 0.47" DMD
  • Screen size: 80 - 150" (3.75 m)
  • Light sources/image brightness: 5000 lumen
  • Contrast: 2500:1 - 3500:1
  • Processor: T962X Cortex-A53 quad-core 1.5 GHz/64-bit
  • Operating system: Android 8.1
  • Screen technology: ALPD 3.0 light source
  • Colour scale: 85% NTSC
  • Audio: broadband x2 + high frequency x2
  • Speaker: 2x full-frequency + 2x high-frequency high-fidelity speakers (30 W)
  • Remote control: Bluetooth, voice-control
  • Average bulb life: 25,000+ hours
  • Bluetooth: Bluetooth 4.0/BLE low power
  • Wi-Fi: IEEE 802.11 a/b/g/n/ac, dual-band 2.4 GHz and 5 GHz
  • Connections: 3x HDMI 2.0 (including 1 ARC), 1x USB 3.0, audio output, AV input, S/PDIF, Ethernet
  • Colour: white
  • Model: MJJGYY01FM


Included in delivery: Mi 150" laser projector, remote control, AC power cable, user manual, cleaning cloth




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Beamer / Projektor
    • Resolution
    • 1920 x 1080
    • Technology
    • ALPD Laser-Display Technologie
    • Design
    • ALPD
    • Remote control
    • ja
  • Lighting
    • Light current
    • 5000 lm
  • Implementation
    • Contrast ratio
    • 3500:1
    • Screen Size (Diagonal)
    • 2.03-3.75 m
    • Image format
    • 16:9 (4:3)
  • Interfaces
    • LAN
    • ja
    • HDMI
    • ja
    • USB
    • ja
    • Composite (RCA)
    • ja
  • Energy efficiency
    • Durability
    • Lampe: 25.000 h (ECO-Mode) h
  • Electrical values
    • Power input (operation)
    • 250 W
  • Measures
    • Width
    • 410 mm
    • Height
    • 88 mm
    • Depth
    • 291 mm
  • Weights
    • Weight
    • 7.00 kg
  • Power supply
    • Low-voltage input
    • DC 15V
  • Manufacturer specifications
    • Manufacturer
    • XIAOMI
    • Factory number
    • XM300001
    • Package weight
    • 9.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6934177701788

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Beamer / Projektor
    • Resolution
    • 1920 x 1080
    • Technology
    • ALPD Laser-Display Technologie
    • Design
    • ALPD
    • Remote control
    • ja
  • Lighting
    • Light current
    • 5000 lm
  • Implementation
    • Contrast ratio
    • 3500:1
    • Screen Size (Diagonal)
    • 2.03-3.75 m
    • Image format
    • 16:9 (4:3)
  • Interfaces
    • LAN
    • ja
    • HDMI
    • ja
    • USB
    • ja
    • Composite (RCA)
    • ja
  • Energy efficiency
    • Durability
    • Lampe: 25.000 h (ECO-Mode) h
  • Electrical values
    • Power input (operation)
    • 250 W
  • Measures
    • Width
    • 410 mm
    • Height
    • 88 mm
    • Depth
    • 291 mm
  • Weights
    • Weight
    • 7.00 kg
  • Power supply
    • Low-voltage input
    • DC 15V
  • Manufacturer specifications
    • Manufacturer
    • XIAOMI
    • Factory number
    • XM300001
    • Package weight
    • 9.7 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 6934177701788

reichelt printfooter