0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90MP00P0 :: Maus (Mouse), Kabel, Gaming, schwarz


ROG Strix Impact

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Typ
    • Maus (Kabel)
    • Ausführung
    • optisch
    • Auflösung
    • 5000 dpi
    • Farbe
    • schwarz
  • Ausführung
    • Tasten
    • 3 Tasten + Scrollrad
  • Anschlüsse / Schnittstellen
    • USB
    • ja
  • Maße
    • Länge
    • 115 mm
    • Breite
    • 62 mm
    • Höhe
    • 39 mm
  • Gewichte
    • Gewicht
    • 0,112 kg
Lightweight optical MOBA gaming mouse with an ergonomic-ambidextrous design featuring Aura Sync RGB lighting
  • Lightweight gaming mouse with an ambidextrous design tailored for marathon gaming
  • ASUS Aura Sync RGB LED lighting
  • Omron switches with 50-million-click durability
  • Left and right buttons separated from body chassis for improved responsiveness
  • DPI button with indicator for on-the-fly sensitivity adjustments
  • Exclusive ROG Armoury interface for easy customisation of button, performance, and lighting settings


Light Up the Battlefield
ROG Strix Impact features exclusive ASUS Aura Sync RGB lighting technology for customisable lighting effects that add unique style to your gaming system.

Durable 50-million-click Omron switches
Mouse buttons and switches — especially switches on gaming mice — take the most abuse. Manufactured with high-quality Omron® mouse switches that are rated to at least 50 million clicks, ROG Strix Impact is guaranteed to durably withstand the extra clicks.

DPI button and indicator
A DPI button enables instant switching between two sensitivity levels, letting you increase or lower the pointer speed to suit your gameplay. A convenient DPI indicator shows you what the current setting is.



Hersteller : ASUS
Artikelnummer des Herstellers : 90MP00P0-B0UA00
Verpackungsgewicht : 0.261 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Typ
    • Maus (Kabel)
    • Ausführung
    • optisch
    • Auflösung
    • 5000 dpi
    • Farbe
    • schwarz
  • Ausführung
    • Tasten
    • 3 Tasten + Scrollrad
  • Anschlüsse / Schnittstellen
    • USB
    • ja
  • Maße
    • Länge
    • 115 mm
    • Breite
    • 62 mm
    • Höhe
    • 39 mm
  • Gewichte
    • Gewicht
    • 0,112 kg
Datenblatt/Bedienungsanleitung
reichelt printfooter