3
  • MG
  • £310.19
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ASUS 90MP00L0 :: Mouse, wired, Gaming, black


ROG Pugio

  • Product Description
  • Technical information
  • General
    • Type
    • Maus (Kabel)
    • Design
    • optisch
    • Resolution
    • 7200 dpi
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 120 mm
    • Width
    • 68 mm
    • Height
    • 37 mm
  • Weights
    • Weight
    • 0.103 kg
Optical wired gaming mouse with a truly ambidextrous design featuring configurable side buttons, exclusive push-fit switch socket design, and Aura RGB lighting with Aura Sync support
  • Truly ambidextrous gaming mouse with configurable side buttons
  • Exclusive push-fit switch socket design to easily vary click resistance and extend the lifespan of the mouse
  • Aggressive aesthetics with ASUS Aura RGB lighting and Aura Sync support, Mayan-inspired rubber side panels and underside engravings
  • Durable 50-million-click Omron switches, with two additional Japanese-made Omron switches that offer a different click feel
  • Gaming-grade optical sensor with 7200 DPI, 150 IPS and 30g acceleration for fast and accurate tracking
  • Separate button design with lower actuation force and faster response
  • DPI switch and DPI indicator
  • Intuitive ROG Armoury interface for easy customisation of buttons, surface calibration, performance, Aura RGB light settings and more


ROG Pugio is an ambidextrous gaming mouse that offers ultimate customisability to meet the needs of the most hardcore gamers. Its configurable side buttons let you decide on your own side button layout, while exclusive push-fit switch sockets offer variable click resistance. The push-fit design makes it easy to replace worn out switches to extend the lifespan of the mouse. The Pugio features stunning, aggressive aesthetics to match its performance — including angular ASUS Aura RGB light channels with Aura Sync support.

Configurable Side Buttons
Ambidextrous mice with side buttons usually feature a mirrored button layout to accommodate both right- and left-handed gamers. The drawback of this design is that it often results in side button misclicks. Even with the buttons disabled, they can still be distracting. With the ROG Pugio, there's no need to change your grip style to avoid the buttons. The Pugio has configurable magnetic side buttons on both flanks to give you a truly ambidextrous and ergonomic gaming mouse. Simply swap the buttons out and replace them with the side button covers: use four, two, or no side buttons — the options are all yours!

Exclusive Push-Fit Switch Socket Design
ROG Pugio features an exclusive push-fit switch socket design that allows you to easily change switches to vary click resistance. The option of replacing worn or broken switches also extends the lifespan of your mouse.

Dominating Aesthetics
ROG Pugio will be the centerpiece of your battle station. With a quality gunmetal-gray finish, underside engravings, Mayan-inspired rubber side panels for a secure and comfortable grip, and angular ASUS Aura RGB light channels, the Pugio is a stunning weapon from every angle. Customisable Aura RGB lighting, offering a palette of over millions of colours and six preset lighting effects, lets you take style to the next level!

Perfect Synchronisation
Achieve perfect RGB lighting synchronisation across your ROG Pugio and other Aura Sync-enabled products to complete the look of your battle station. Quickly synchronise lighting between the ROG Pugio and ROG Claymore keyboard with a press of the latter's ROG Sync hotkey, or use Aura Sync with ASUS motherboards and other components to make your system stand out!

Durable 50-Million-Click Switches
Mouse buttons and switches - especially switches on gaming mice - take the most abuse. With high-quality Omron mouse switches that are rated to at least 50 million clicks, the ROG Pugio is built to last.

Separate Button Design
The ROG Pugio has a separate button design that lowers the actuation force and travel distance required for each click, so you'll enjoy faster and more tactile button response.



Manufacturer : ASUS
Factory number : 90MP00L0-B0UA00
Package weight : 0.373 kg
RoHS : conform
Technical information
  • General
    • Type
    • Maus (Kabel)
    • Design
    • optisch
    • Resolution
    • 7200 dpi
    • Colour
    • Black
  • Interfaces
    • USB
    • Yes
  • Measures
    • Length
    • 120 mm
    • Width
    • 68 mm
    • Height
    • 37 mm
  • Weights
    • Weight
    • 0.103 kg
Last viewed items:
reichelt printfooter