11
  • MG
  • £526.52
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GARDENA 15001-20 :: SILENO City 250 robotic lawnmower


GARDENA 15001-20

  • Product Description
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Type
    • Mähroboter
    • Design
    • Battery
    • Colour
    • Grey
    • Approval
    • 250 m²
    • Model
    • SILENO CITY
Lawn care can be easy and effortless, even in small urban gardens!

Thanks to the SensorCut system, the GARDENA SILENO city mows your lawn accurately and reliably and delivers a clean cutting profile.

The SILENO city is suitable for small lawn areas of up to 250 square meters.

It can handle inclines of up to 25 percent and even manages narrow corridors and passages.

The swivelling rear wheel makes the robotic lawnmower particularly agile and manoeuvrable.

The mowing area can be flexibly yet reliably defined using the boundary wire so that the robotic lawnmower only mows the specified areas.

A highly sensitive collision sensor ensures that the robotic lawnmower is not bothered by garden obstacles.
The SILENO city will mow the lawn in any weather and is so quiet that you can hardly hear it.
When it has finished, it automatically returns to the charging station.
Simply use the garden hose to clean the housing, blades and wheels as necessary.
During installation, a programming wizard guides you through the menu and sets up a mowing schedule independently.
The mowing times are also freely programmable. This means that the robotic lawnmower only operates when you want it to. A PIN code ensures reliable protection against theft.



Manufacturer : GARDENA
Factory number : 15001-20
Package weight : 14.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mähroboter
    • Design
    • Battery
    • Colour
    • Grey
    • Approval
    • 250 m²
    • Model
    • SILENO CITY
Datasheet/manual
Last viewed items:
reichelt printfooter