5
  • MG
  • £408.34
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LINKSYS LRT224 :: LRT224-EU-Gigabit-Dual-WAN-VPN-Router


LINKSYS LRT224

  • Product Description
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • Implementation
    • Transfer rate
    • 110/900
    • Standards
    • IEEE 802.11q
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Colour
    • Black
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Other
    • Temperature range
    • 0 ... 40 °C
  • Measures
    • Width
    • 191 mm
    • Height
    • 40 mm
    • Depth
    • 130 mm
  • Weights
    • Weight
    • 0.72 kg
  • Power supply
    • Low-voltage input
    • 12 V DC / 1 A
  • Open VPN Server Support
  • Dual-WAN Load Balancing
  • Integrated Firewall
  • 802.1q VLAN
  • EasyLink VPN for simple VPN Setup
  • Superior IP Sec Throughput

Openvpn Server Support
Allows OpenVPN clients running on employees’ laptops, smartphones, and tablets to connect to the offices using two-factor authentication.

Wain Failover
Supports WAN Failover, which allows a business to continue its network operation when one of its WAN connections to the Internet fails.

Dual-Wan Load Balancing
Aggregates bandwidths of both WAN connections to achieve a higher Internet bandwidth than what a single WAN connection can provide.

Integrated Firewall
Supports URL filtering and access rules that allow administrator to further regulate the traffic within the business network based on the services (i.e. TCP/UDP ports) and source/destination IP addresses.

802.1q (Vlan Tagging)
Provides segmentation between users in different SSIDs/VLANs. With inter-VLAN routing, Traffic traverses easily between VLANs.

Intuitive Web Administrative Interface
Allows small business owners to deploy and manage the routers without professional IT staff onsite.



Manufacturer : LINKSYS
Factory number : LRT224-EU
Package weight : 1.184 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • 110/900
    • Standards
    • IEEE 802.11q
    • Firewall
    • Yes
    • Antenna
    • Integrated
  • General
    • Type
    • WLAN router
    • Colour
    • Black
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 1x RJ45 WAN, 4x RJ45 LAN
  • Other
    • Temperature range
    • 0 ... 40 °C
  • Measures
    • Width
    • 191 mm
    • Height
    • 40 mm
    • Depth
    • 130 mm
  • Weights
    • Weight
    • 0.72 kg
  • Power supply
    • Low-voltage input
    • 12 V DC / 1 A
Last viewed items:
reichelt printfooter