2
  • MG
  • £82.87
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TXS 0108EPWR :: Logic IC 8-Bit, Bidirectional, Push-Pull

Item-No.: TXS 0108EPWR
£1,83
Category of goods: 1 = discountable

TXS 0108EPWR

  • No Direction-Control Signal Needed
  • No Power-Supply Sequencing Required



Manufacturer : TEXAS INSTRUMENTS
Factory number : TXS0108EPWR
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual
Last viewed items:
    • SC 1845
    • Transistor 2SC 1845 NPN, 120 V, 0.05 A, TO-92

    • £0,147*

    • 7W AXIAL 4,7
    • 7-watt wirewound resistor, series 212 ­ 8, 4.7 Ohms

    • £0,46*

reichelt printfooter