8
  • MG
  •  €3,607.14
  • Shipping costs
  •  €from 44.80

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SLF SLT75-12VFG :: LED power supply, 75 W, 6,25 A

Item-No.: SLF SLT75-12VFG
 €26,20
Category of goods: 1 = discountable

SNT IP20 75 W 12 V / 6,25 A CV

  • Product Description
  • Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Model
    • Super Thin
    • Input
    • 220 - 240 V AC
    • Output
    • 12 V DC
    • Temperature monitoring
    • Yes
    • Colour
    • White/blue
  • Electrical values
    • Current
    • 6.25
    • Performance
    • 75 W
    • Efficiency
    • 90.53 %
    • Inrush
    • 46 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 298 mm
    • Width
    • 30 mm
    • Height
    • 16.5 mm
  • Power supply
    • Mains voltage input
    • 198 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Super thin LED switching power supplies by SELF Electronics - the right decision for every situation.

The high-performance power supplies by SELF are the best solution when there is little room left. Developed with a super sleek design they fit in narrow gaps where other power supplies would never apply to.


  • independent power supply
  • extremely thin - thickness only 17 mm
  • class II protection, SELV output
  • constant voltage
  • IP 20
  • protected against over load, short circuit, over voltage and over temperature
  • EN61347-1, EN61347-2-13, EN55015, EN61000-3-2, etc.
  • for LED lighting applications



Manufacturer : SELF
Factory number : SLT75-12VFG
Package weight : 0.168 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Model
    • Super Thin
    • Input
    • 220 - 240 V AC
    • Output
    • 12 V DC
    • Temperature monitoring
    • Yes
    • Colour
    • White/blue
  • Electrical values
    • Current
    • 6.25
    • Performance
    • 75 W
    • Efficiency
    • 90.53 %
    • Inrush
    • 46 A
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 298 mm
    • Width
    • 30 mm
    • Height
    • 16.5 mm
  • Power supply
    • Mains voltage input
    • 198 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
Datasheet/manual
Last viewed items:
reichelt printfooter