0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OSR 405807504137 LED panel PLANON PLUS, 15 W, 1400 lm, 4000 K, rectangular, white

SAVE19%
Bargain Item!
Limited amount available.
Item-No.: OSR 405807504137
 €60,40
 €49,00

Information

PLANON PLUS 30x60 840

PLANON PLUS - surface mounted LED panels.

For decorative and pracitcal indoor applications.

Installation:

Only for surface mounting! Not suitable for recessed installation in ceiling grid.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED panel
    • Assembly
    • Square
    • Material
    • Aluminium / Kunststoff
    • Model
    • PLANON PLUS
    • Colour
    • White
  • Lighting
    • Power consumption in operation
    • 15 W
    • Light current
    • 1400 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • Neutral white
    • Protection class
    • IP20
    • Dimmable
    • No
    • Model
    • PLANON PLUS
    • Material
    • Aluminium / Kunststoff
    • Colour
    • White
  • Measures
    • Width
    • 595 mm
    • Height
    • 295 mm
    • Depth
    • 46.6 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 15 kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 15 W
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 15 W
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075041370
    • Package weight
    • 2.411 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075041370

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED panel
    • Assembly
    • Square
    • Material
    • Aluminium / Kunststoff
    • Model
    • PLANON PLUS
    • Colour
    • White
  • Lighting
    • Power consumption in operation
    • 15 W
    • Light current
    • 1400 lm
    • Color temperature
    • 4000 K
    • Dimmable
    • No
  • Implementation
    • Color temperature
    • Neutral white
    • Protection class
    • IP20
    • Dimmable
    • No
    • Model
    • PLANON PLUS
    • Material
    • Aluminium / Kunststoff
    • Colour
    • White
  • Measures
    • Width
    • 595 mm
    • Height
    • 295 mm
    • Depth
    • 46.6 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
    • Weighted consumption
    • 15 kWh/1.000 h
  • Power supply
    • Socket
    • LED permanently installed
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
  • Electrical values
    • Performance
    • 15 W
  • Lamp properties
    • Average rated life
    • 25000 h
    • Nominal capacity
    • 15 W
  • Manufacturer specifications
    • Manufacturer
    • OSRAM
    • Factory number
    • 4058075041370
    • Package weight
    • 2.411 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4058075041370

reichelt printfooter