0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 135-00032 LED, 5 mm, ultra-bright, red, 80 mcd , 30°

Item-No.: RND 135-00032
 €0,04
Category of goods: 1 = discountable

Information

RND 135-00032

• Low power consumption
• High efficiency
• General purpose leads
• High intensity




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • LED
    • Colour
    • Red
    • Wave lengths
    • 660 nm
  • Implementation
    • Light intensity
    • 80 mcd
    • Finish
    • diffus, rot
  • Lighting
    • Light current
    • <0.1 lm
    • Angle of radiation
    • 30 °
  • Specials
    • Operating temperature
    • -20 … +80 °C
  • Electrical values
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Measures
    • Ø
    • 5 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 135-00032
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002241368

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • LED
    • Colour
    • Red
    • Wave lengths
    • 660 nm
  • Implementation
    • Light intensity
    • 80 mcd
    • Finish
    • diffus, rot
  • Lighting
    • Light current
    • <0.1 lm
    • Angle of radiation
    • 30 °
  • Specials
    • Operating temperature
    • -20 … +80 °C
  • Electrical values
    • Forward Current
    • 30 mA
    • Reverse Voltage
    • 5 V
  • Measures
    • Ø
    • 5 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 135-00032
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002241368

reichelt printfooter