0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WSW T0051387799 Lead-free solder, WSW SC L0, Ø 1.2 mm, 500 g

Item-No.: WSW T0051387799
 €54,00
Category of goods: 1 = discountable

Information

WSW T0051387799

WSW SC L0 solder wire, Ø 1.2 mm, 500 g

Alloy: Sn0.7Cu
Temperature range: 227°C
Weight: 500 g
Diameter: 1.2 mm
Flux: J-STD 004 - L0




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn0.7Cu
  • Other
    • Specification
    • Unleaded
  • Measures
    • Ø
    • 1.2 mm
  • Implementation
    • Content
    • 500 g
  • Manufacturer specifications
    • Manufacturer
    • WELLER
    • Factory number
    • T0051387799
    • Package weight
    • 0.539 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002200792

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Type
    • Soldering tin
    • Design
    • Roll
    • Assembly
    • Sn0.7Cu
  • Other
    • Specification
    • Unleaded
  • Measures
    • Ø
    • 1.2 mm
  • Implementation
    • Content
    • 500 g
  • Manufacturer specifications
    • Manufacturer
    • WELLER
    • Factory number
    • T0051387799
    • Package weight
    • 0.539 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002200792

reichelt printfooter