0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LD1117 V50 :: LDO-Regler, fest, 5 V, TO-220


LD1117 V50

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Modell
    • Spannungsregler
Say goodbye to unstable voltages with this LDO LD1117V50 linear regulator from STMicroelectronics. This device has a maximum power dissipation of 12000 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This voltage regulation device's single output can produce a current up to 1.3 A. It only needs a voltage that does not exceed 15 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 15mV and line regulation of 10mV is needed for a programmable DC power supply. Its maximum power dissipation is 12000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V.


Hersteller : ST MICROELECTRONICS
Artikelnummer des Herstellers : LD1117V50
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Modell
    • Spannungsregler
Datenblatt/Bedienungsanleitung
reichelt printfooter