0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD-PM 2X16-10 B LCD-Module, 2x16, h:9.6mm, ye/gn, w.backl.

Item-No.: LCD-PM 2X16-10 B
 €16,95
Category of goods: 1 = discountable

Information

LCD-PM 2X16-10 B

• high contrast
• improved viewing angle
• Controller ST7066-0T
• Interface parallel
• Technology STN




mehr Informationen

Technische Daten

Technical information

Technical Details

  • General
    • Model
    • LCD module
    • Type
    • With illumination
    • Technology
    • Transflective
    • Design
    • With controller ST7066-0T
    • Mounting form
    • 2 x 16
    • Perspective
    • 6 o'clock
  • Display
    • Display type
    • Text display
  • Electrical values
    • Operating voltage
    • 4.5 ... 5.5 V
  • Measures
    • Length
    • 122.0 mm
    • Width
    • 44.0 mm
    • Depth
    • 14.5 mm
    • Symbol High
    • 9.6 mm
    • Content spacing
    • 2.54 mm
  • Specials
    • Operating temperature
    • -20 ... +70 °C
  • Implementation
    • Model
    • DEM 16215
  • Manufacturer specifications
    • Manufacturer
    • DISPLAY ELEKTRONIK
    • Factory number
    • DEM 16215 SYH-LY-CYR22
    • Package weight
    • 0.075 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001975189

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • General
    • Model
    • LCD module
    • Type
    • With illumination
    • Technology
    • Transflective
    • Design
    • With controller ST7066-0T
    • Mounting form
    • 2 x 16
    • Perspective
    • 6 o'clock
  • Display
    • Display type
    • Text display
  • Electrical values
    • Operating voltage
    • 4.5 ... 5.5 V
  • Measures
    • Length
    • 122.0 mm
    • Width
    • 44.0 mm
    • Depth
    • 14.5 mm
    • Symbol High
    • 9.6 mm
    • Content spacing
    • 2.54 mm
  • Specials
    • Operating temperature
    • -20 ... +70 °C
  • Implementation
    • Model
    • DEM 16215
  • Manufacturer specifications
    • Manufacturer
    • DISPLAY ELEKTRONIK
    • Factory number
    • DEM 16215 SYH-LY-CYR22
    • Package weight
    • 0.075 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001975189

reichelt printfooter