8
  • MG
  • £150.17
  • Shipping costs
  • £4.99

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCD-PM 4X16-5 C :: LCD-Module, 4x16, h:4.8mm, bl/wt, w.backl.

Item-No.: LCD-PM 4X16-5 C
£19,28
Category of goods: 1 = discountable

LCD-PM 4X16-5 C

  • Product Description
  • Technical information
  • General
    • Technology
    • LCD dot matrix display
    • Design
    • With lighting, integr. Contr. ST7066U-0A
    • Model
    • DEM 16481
    • Type
    • Transmissive
    • Perspective
    • 6 o'clock
  • Display
    • Display Format
    • 4 x 16
  • Electrical values
    • Operating voltage
    • 4.5 ... 5.5 V
  • Measures
    • Width
    • 87.0 mm
    • Height
    • 60.0 mm
    • Depth
    • 13.5 mm
    • Content spacing
    • 2.54 mm
    • Symbol High
    • 4.8 mm
  • Specials
    • Operating temperature
    • -20 ... +70 °C
• high contrast
• improved viewing angle
• Controller ST7066U-0A
• Interface parallel
• Technology STN



Manufacturer : DISPLAY ELEKTRONIK
Factory number : DEM 16481 SBH-PW-N
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Technology
    • LCD dot matrix display
    • Design
    • With lighting, integr. Contr. ST7066U-0A
    • Model
    • DEM 16481
    • Type
    • Transmissive
    • Perspective
    • 6 o'clock
  • Display
    • Display Format
    • 4 x 16
  • Electrical values
    • Operating voltage
    • 4.5 ... 5.5 V
  • Measures
    • Width
    • 87.0 mm
    • Height
    • 60.0 mm
    • Depth
    • 13.5 mm
    • Content spacing
    • 2.54 mm
    • Symbol High
    • 4.8 mm
  • Specials
    • Operating temperature
    • -20 ... +70 °C
Datasheet/manual
Last viewed items:
reichelt printfooter