5
  • MG
  •  Zł484.30
  • Shipping costs
  •  Zł24.94

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IC-SY-WK2D :: Laser Diode Module 35 uA ... 150 uA 2.4...6 V

Item-No.: IC-SY-WK2D
 Zł22,22
Category of goods: 1 = discountable

IC-SY-WK2D

  • WK1D/WKL1D: Laser diode modules for P- and M- type LDs in the CW operation
  • WK2D/WKL2D: Laser diode modules for N-type LDs in the CW operation
  • WK3D/WKL3D: Demo-Board for N-, P- and M-type LDs in the CW operation, can be expanded to more amperes. Prepared for the booster circuit from the IC-WK/L application instructions
  • The difference between the variants WK and WKL in each case is just the additional monitoring of the feedback pins MDA in the case of IC-WK. This makes the IC-WK ''more safe'', but shuts down during disturbances (spikes). In this respect the IC-WKL is ''more rugged''. As a result thereof the protection for the laser diode is not so comprehensive as in the case of IC-WK.
  • Max. Laser diode current ILDK 70 mA



Manufacturer : IC-HAUS
Factory number : ICSY-WK2D
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual
Last viewed items:
reichelt printfooter