0
  • Warenkorb
  • 0,00 €
  • Versandkosten
  • ab 5,60 €

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Telefon: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BELKIN B2B075C00 :: Laptop, Schutzhülle, 14"


14” Laptop/Chromebook Sleeve, black

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Typ
    • Notebookhülle
    • Material
    • Neopren
    • Farbe
    • schwarz
  • Sonstiges
    • Spezifikation
    • bis 35,6 cm (14,0”)
  • Maße
    • Breite
    • 348 mm
    • Tiefe
    • 238 mm
    • Höhe
    • 20 mm
  • Multi-layer technology includes shear neopro exterior and cushy fleece interior
  • Form-fitting sleeve ensures a precise fit
  • Quick side-loading access with secure zipper closure
  • Self-retracting handle prevents snags when slipping into your favorite bag
  • Woven side webbing protects against wear
  • Product Dimensions (l x w x h): 14.6” x 10.7” x 1.1” (Comfortably fits MacBook Air 13” and other 14” devices)


Laptops, chromebooks, and tablets are essential supplies in many schools, and they represent a significant investment. Carrying them safely to and from the classroom day after day is a genuine concern—and Belkin offers several practical, affordable solutions. Belkin Sleeves are designed for simplicity, comfort, and style.



Hersteller : BELKIN
Artikelnummer des Herstellers : B2B075-C00
RoHS : konform
Technische Daten
  • Allgemeines
    • Typ
    • Notebookhülle
    • Material
    • Neopren
    • Farbe
    • schwarz
  • Sonstiges
    • Spezifikation
    • bis 35,6 cm (14,0”)
  • Maße
    • Breite
    • 348 mm
    • Tiefe
    • 238 mm
    • Höhe
    • 20 mm
Datenblatt/Bedienungsanleitung
reichelt printfooter